DIODE ZENER 200MW 10V SOD323 - MMXZ5240B-TP - Discrete Semiconductor Products
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 200mW Micro Commercial Co Surface Mount MMXZ5240B-TP
| Digi-Key Part Number | MMXZ5240B-TP-ND |
3000 |
.06000 |
Extended Price
180.00 |
| Manufacturer Part Number | MMXZ5240B-TP | |||
| Description | DIODE ZENER 200MW 10V SOD323 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMXZ5240B-TP |
| Vendor | Micro Commercial Co |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 10V |
| Power - Max | 200mW |
| Impedance (Max) (Zzt) | 17 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1.2V @ 100mA |
| Current - Reverse Leakage @ Vr | 3µA @ 8V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | SOD-323 |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -55°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMXZ5240B TP MMXZ5240BTP |
MMXZ5240B-TP Specification Sheet
DIODE ZENER 200MW 10V SOD323 - MMXZ5240B-TP (MMXZ5240B-TP-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 200mW Micro Commercial Co Surface Mount MMXZ5240B-TPDIODE ZENER 200MW 10V SOD323 - MMXZ5240B-TP
Order 'diode zener 200mw 10v sod323 - MMXZ5240B-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MMXZ5240B-TP-ND.
DIODE ZENER 200MW 10V SOD323 - BZT52C10S-TP
Order 'diode zener 200mw 10v sod323 - BZT52C10S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C10S-TPMSTR-ND.
DIODE ZENER 200MW 10V SOD323 - BZT52C10S-TP
Order 'diode zener 200mw 10v sod323 - BZT52C10S-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BZT52C10S-TPMSCT-ND.
DIODE ZENER 200MW 10V SOD323 - BZT52C10S-TP
Order 'diode zener 200mw 10v sod323 - BZT52C10S-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BZT52C10S-TPMSDKR-ND.
DIODE ZENER 200MW 11V SOD323 - BZT52C11S-TP
Order 'diode zener 200mw 11v sod323 - BZT52C11S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C11S-TP-ND.
DIODE ZENER 200MW 12V SOD323 - BZT52C12S-TP
Order 'diode zener 200mw 12v sod323 - BZT52C12S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C12S-TPMSTR-ND.
DIODE ZENER 200MW 13V SOD323 - BZT52C13S-TP
Order 'diode zener 200mw 13v sod323 - BZT52C13S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C13S-TPMSTR-ND.
DIODE ZENER 200MW 15V SOD323 - BZT52C15S-TP
Order 'diode zener 200mw 15v sod323 - BZT52C15S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C15S-TPMSTR-ND.
DIODE ZENER 200MW 16V SOD323 - BZT52C16S-TP
Order 'diode zener 200mw 16v sod323 - BZT52C16S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C16S-TP-ND.
DIODE ZENER 200MW 18V SOD323 - BZT52C18S-TP
Order 'diode zener 200mw 18v sod323 - BZT52C18S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C18S-TP-ND.
DIODE ZENER 200MW 20V SOD323 - BZT52C20S-TP
Order 'diode zener 200mw 20v sod323 - BZT52C20S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C20S-TP-ND.
DIODE ZENER 200MW 22V SOD323 - BZT52C22S-TP
Order 'diode zener 200mw 22v sod323 - BZT52C22S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C22S-TP-ND.
DIODE ZENER 200MW 24V SOD323 - BZT52C24S-TP
Order 'diode zener 200mw 24v sod323 - BZT52C24S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C24S-TPMSTR-ND.
DIODE ZENER 200MW 27V SOD323 - BZT52C27S-TP
Order 'diode zener 200mw 27v sod323 - BZT52C27S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C27S-TPMSTR-ND.
DIODE ZENER 200MW 2.4V SOD323 - BZT52C2V4S-TP
Order 'diode zener 200mw 2.4v sod323 - BZT52C2V4S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C2V4S-TP-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 200mW Micro Commercial Co Surface Mount MMXZ5240B-TP
Send this link via E-Mail
Help With This Screen
