Diode - Zener - Single Discrete Semiconductor Product 5µA @ 2V 4.7V 200mW Micro Commercial Co Surface Mount MMXZ5230B-TP
DIODE ZENER 200MW 4.7V SOD323 - MMXZ5230B-TP
| Digi-Key Part Number | MMXZ5230B-TP-ND |
3000 |
.06000 |
Extended Price
180.00 |
| Manufacturer Part Number | MMXZ5230B-TP | |||
| Description | DIODE ZENER 200MW 4.7V SOD323 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMXZ5230B-TP |
| Vendor | Micro Commercial Co |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 4.7V |
| Power - Max | 200mW |
| Impedance (Max) (Zzt) | 19 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1.2V @ 100mA |
| Current - Reverse Leakage @ Vr | 5µA @ 2V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | SOD-323 |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -55°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMXZ5230B TP MMXZ5230BTP |
MMXZ5230B-TP Specification Sheet
DIODE ZENER 200MW 4.7V SOD323 - MMXZ5230B-TP (MMXZ5230B-TP-ND)
Related parts Diode - Zener - Single Discrete Semiconductor Product 5µA @ 2V 4.7V 200mW Micro Commercial Co Surface Mount MMXZ5230B-TPDiode - Zener - Single Discrete Semiconductor Product 5µA @ 2V 4.7V 200mW Micro Commercial Co Surface Mount MMXZ5230B-TP
Order 'diode zener 200mw 4.7v sod323 - MMXZ5230B-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MMXZ5230B-TP-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 2V 4.7V 200mW Micro Commercial Co Surface Mount BZT52C4V7S-TP
Order 'diode zener 200mw 4.7v sod323 - BZT52C4V7S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C4V7S-TP-ND.
Diode - Zener - Single Discrete Semiconductor Product 200nA @ 7V 10V 200mW Micro Commercial Co Surface Mount BZT52C10S-TP
Order 'diode zener 200mw 10v sod323 - BZT52C10S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C10S-TPMSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 8V 11V 200mW Micro Commercial Co Surface Mount BZT52C11S-TP
Order 'diode zener 200mw 11v sod323 - BZT52C11S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C11S-TP-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 8V 12V 200mW Micro Commercial Co Surface Mount BZT52C12S-TP
Order 'diode zener 200mw 12v sod323 - BZT52C12S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C12S-TPMSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 8V 13V 200mW Micro Commercial Co Surface Mount BZT52C13S-TP
Order 'diode zener 200mw 13v sod323 - BZT52C13S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C13S-TPMSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 10.5V 15V 200mW Micro Commercial Co Surface Mount BZT52C15S-TP
Order 'diode zener 200mw 15v sod323 - BZT52C15S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C15S-TPMSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 11.2V 16V 200mW Micro Commercial Co Surface Mount BZT52C16S-TP
Order 'diode zener 200mw 16v sod323 - BZT52C16S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C16S-TP-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 12.6V 18V 200mW Micro Commercial Co Surface Mount BZT52C18S-TP
Order 'diode zener 200mw 18v sod323 - BZT52C18S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C18S-TP-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 14V 20V 200mW Micro Commercial Co Surface Mount BZT52C20S-TP
Order 'diode zener 200mw 20v sod323 - BZT52C20S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C20S-TP-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 15.4V 22V 200mW Micro Commercial Co Surface Mount BZT52C22S-TP
Order 'diode zener 200mw 22v sod323 - BZT52C22S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C22S-TP-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 16.8V 24V 200mW Micro Commercial Co Surface Mount BZT52C24S-TP
Order 'diode zener 200mw 24v sod323 - BZT52C24S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C24S-TPMSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 18.9V 27V 200mW Micro Commercial Co Surface Mount BZT52C27S-TP
Order 'diode zener 200mw 27v sod323 - BZT52C27S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C27S-TPMSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 50µA @ 1V 2.4V 200mW Micro Commercial Co Surface Mount BZT52C2V4S-TP
Order 'diode zener 200mw 2.4v sod323 - BZT52C2V4S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C2V4S-TP-ND.
Diode - Zener - Single Discrete Semiconductor Product 20µA @ 1V 2.7V 200mW Micro Commercial Co Surface Mount BZT52C2V7S-TP
Order 'diode zener 200mw 2.7v sod323 - BZT52C2V7S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C2V7S-TPMSTR-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 5µA @ 2V 4.7V 200mW Micro Commercial Co Surface Mount MMXZ5230B-TP
Send this link via E-Mail
Help With This Screen
