Diode - Zener - Single Discrete Semiconductor Product 10µA @ 1V 3.9V 200mW Micro Commercial Co Surface Mount MMXZ5228B-TP
DIODE ZENER 200MW 3.9V SOD323 - MMXZ5228B-TP - Discrete Semiconductor Products
| Digi-Key Part Number | MMXZ5228B-TPMSTR-ND |
3000 |
.06000 |
Extended Price
180.00 |
| Manufacturer Part Number | MMXZ5228B-TP | |||
| Description | DIODE ZENER 200MW 3.9V SOD323 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMXZ5228B-TP |
| Vendor | Micro Commercial Co |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 3.9V |
| Power - Max | 200mW |
| Impedance (Max) (Zzt) | 23 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1.2V @ 100mA |
| Current - Reverse Leakage @ Vr | 10µA @ 1V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | SOD-323 |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -55°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMXZ5228B TP MMXZ5228BTP MMXZ5228B TPMSTR ND MMXZ5228BTPMSTRND MMXZ5228B-TPMSTR |
MMXZ5228B-TP Specification Sheet
DIODE ZENER 200MW 3.9V SOD323 - MMXZ5228B-TP (MMXZ5228B-TPMSTR-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Single Discrete Semiconductor Product 10µA @ 1V 3.9V 200mW Micro Commercial Co Surface Mount MMXZ5228B-TPDiode - Zener - Single Discrete Semiconductor Product 10µA @ 1V 3.9V 200mW Micro Commercial Co (VA) Surface Mount MMXZ5228B-TP
Order 'diode zener 200mw 3.9v sod323 - MMXZ5228B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MMXZ5228B-TPMSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 10µA @ 1V 3.9V 200mW Micro Commercial Co (VA) Surface Mount MMXZ5228B-TP
Order 'diode zener 200mw 3.9v sod323 - MMXZ5228B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MMXZ5228B-TPMSDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 10µA @ 1V 3.9V 200mW Micro Commercial Co Surface Mount MMXZ5228B-TP
Order 'diode zener 200mw 3.9v sod323 - MMXZ5228B-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MMXZ5228B-TPMSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 27.3V 39V 200mW Micro Commercial Co Surface Mount BZT52C39S-TP
Order 'diode zener 200mw 39v sod323 - BZT52C39S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C39S-TPMSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 1V 3.9V 200mW Micro Commercial Co Surface Mount BZT52C3V9S-TP
Order 'diode zener 200mw 3.9v sod323 - BZT52C3V9S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C3V9S-TPMSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 27.3V 39V 200mW Micro Commercial Co (VA) Surface Mount BZT52C39S-TP
Order 'diode zener 200mw 39v sod323 - BZT52C39S-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BZT52C39S-TPMSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 27.3V 39V 200mW Micro Commercial Co (VA) Surface Mount BZT52C39S-TP
Order 'diode zener 200mw 39v sod323 - BZT52C39S-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BZT52C39S-TPMSDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 1V 3.9V 200mW Micro Commercial Co (VA) Surface Mount BZT52C3V9S-TP
Order 'diode zener 200mw 3.9v sod323 - BZT52C3V9S-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BZT52C3V9S-TPMSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 1V 3.9V 200mW Micro Commercial Co (VA) Surface Mount BZT52C3V9S-TP
Order 'diode zener 200mw 3.9v sod323 - BZT52C3V9S-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BZT52C3V9S-TPMSDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 30V 39V 200mW Micro Commercial Co (VA) Surface Mount MMXZ5259B-TP
Order 'diode zener 200mw 39v sod323 - MMXZ5259B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MMXZ5259B-TPMSCT-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 30V 39V 200mW Micro Commercial Co (VA) Surface Mount MMXZ5259B-TP
Order 'diode zener 200mw 39v sod323 - MMXZ5259B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MMXZ5259B-TPMSDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 30V 39V 200mW Micro Commercial Co Surface Mount MMXZ5259B-TP
Order 'diode zener 200mw 39v sod323 - MMXZ5259B-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MMXZ5259B-TPMSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 200nA @ 7V 10V 200mW Micro Commercial Co Surface Mount BZT52C10S-TP
Order 'diode zener 200mw 10v sod323 - BZT52C10S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C10S-TPMSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 8V 11V 200mW Micro Commercial Co Surface Mount BZT52C11S-TP
Order 'diode zener 200mw 11v sod323 - BZT52C11S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C11S-TP-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 8V 12V 200mW Micro Commercial Co Surface Mount BZT52C12S-TP
Order 'diode zener 200mw 12v sod323 - BZT52C12S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BZT52C12S-TPMSTR-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 10µA @ 1V 3.9V 200mW Micro Commercial Co Surface Mount MMXZ5228B-TP
Send this link via E-Mail
Help With This Screen
