IDC CABLE-ASC10G/ AE10G / ACE10G - A3AEG-1036G
| Digi-Key Part Number | A3AEG-1036G-ND |
1 10 100 250 500 1000 2500 5000 |
4.66000 3.79100 2.79350 2.41108 2.24478 1.93550 1.82908 1.76922 |
Extended Price
4.66 37.91 279.35 602.77 1122.39 1935.50 4572.70 8846.10 |
| Manufacturer Part Number | A3AEG-1036G | |||
| Description | IDC CABLE-ASC10G/ AE10G / ACE10G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AEG-1036G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Card Edge |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Other Names |
A3AEG 1036G A3AEG1036G |
IDC CABLE-ASC10G/ AE10G / ACE10G - A3AEG-1036G (A3AEG-1036G-ND)
Related parts:IDC CABLE-ASC10G/ AE10G / ACE10G - A3AEG-1036G
Order 'idc cable-asc10g/ ae10g / ace10g - A3AEG-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-1036G-ND.
IDC CABLE-ASC10G/ AE10G / ACE10G - A3AEG-1006G
Order 'idc cable-asc10g/ ae10g / ace10g - A3AEG-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-1006G-ND.
IDC CABLE-ASC10G/ AE10G / ACE10G - A3AEG-1018G
Order 'idc cable-asc10g/ ae10g / ace10g - A3AEG-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-1018G-ND.
IDC CABLE-ASC10G/ AE10G / X - A1AXG-1036G
Order 'idc cable-asc10g/ ae10g / x - A1AXG-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-1036G-ND.
IDC CABLE-ASC10G/ AE10G / APK10G - A3AKG-1036G
Order 'idc cable-asc10g/ ae10g / apk10g - A3AKG-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1036G-ND.
IDC CABLE-ASR10A/ AE10G / ACE10G - A3BEA-1036G
Order 'idc cable-asr10a/ ae10g / ace10g - A3BEA-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-1036G-ND.
IDC CABLE-ASR10G/ AE10G / ACE10G - A3BEG-1036G
Order 'idc cable-asr10g/ ae10g / ace10g - A3BEG-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEG-1036G-ND.
IDC CABLE-AKC10G/ AE10G / ACE10G - A3CEG-1036G
Order 'idc cable-akc10g/ ae10g / ace10g - A3CEG-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-1036G-ND.
IDC CABLE-AKR10A/ AE10G / ACE10G - A3DEA-1036G
Order 'idc cable-akr10a/ ae10g / ace10g - A3DEA-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-1036G-ND.
IDC CABLE-AKR10G/ AE10G / ACE10G - A3DEG-1036G
Order 'idc cable-akr10g/ ae10g / ace10g - A3DEG-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-1036G-ND.
IDC CABLE-ASC10G/ AE10G / ASC10G - A3AAG-1036G
Order 'idc cable-asc10g/ ae10g / asc10g - A3AAG-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1036G-ND.
IDC CABLE-ASN10A/ AE10G / X - A1AXA-1036G
Order 'idc cable-asn10a/ ae10g / x - A1AXA-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-1036G-ND.
IDC CABLE - ASC10H/AE10G/X - A1AXH-1036G
Order 'idc cable - asc10h/ae10g/x - A1AXH-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-1036G-ND.
IDC CABLE-ASS10A/ AE10G / X - A1BXA-1036G
Order 'idc cable-ass10a/ ae10g / x - A1BXA-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-1036G-ND.
IDC CABLE-ASR10G/ AE10G / X - A1BXG-1036G
Order 'idc cable-asr10g/ ae10g / x - A1BXG-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-1036G-ND.
Send this link via E-Mail
Help With This Screen