DIODE ZENER 2.2V 500MW SOD-123 - MMSZ4680ET1G
Diode - Zener - Single Discrete Semiconductor Product 4µA @ 1V 2.2V 500mW ON Semiconductor Surface Mount MMSZ4680ET1G
| Digi-Key Part Number | MMSZ4680ET1G-ND |
15000 |
.04444 |
Extended Price
666.60 |
| Manufacturer Part Number | MMSZ4680ET1G | |||
| Description | DIODE ZENER 2.2V 500MW SOD-123 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMSZ4680ET1G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 2.2V |
| Power - Max | 500mW |
| Impedance (Max) (Zzt) | - |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
| Current - Reverse Leakage @ Vr | 4µA @ 1V |
| Tolerance | - |
| Mounting Type | Surface Mount |
| Package / Case | SOD-123 |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -55°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMSZ4680ET1G MMSZ4680ET1G |
DIODE ZENER 2.2V 500MW SOD-123 - MMSZ4680ET1G (MMSZ4680ET1G-ND)
Related parts Diode - Zener - Single Discrete Semiconductor Product 4µA @ 1V 2.2V 500mW ON Semiconductor Surface Mount MMSZ4680ET1GDIODE ZENER 2.2V 500MW SOD-123 - MMSZ4680ET1G
Order 'diode zener 2.2v 500mw sod-123 - MMSZ4680ET1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ4680ET1G-ND.
DIODE ZENER 22V 500MW SOD-123 - BZT52C22-13
Order 'diode zener 22v 500mw sod-123 - BZT52C22-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C22-13DITR-ND.
DIODE ZENER 22V 500MW SOD-123 - BZT52C22-7
Order 'diode zener 22v 500mw sod-123 - BZT52C22-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C22-7DICT-ND.
DIODE ZENER 22V 500MW SOD-123 - BZT52C22-7
Order 'diode zener 22v 500mw sod-123 - BZT52C22-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C22-7DITR-ND.
DIODE ZENER 22V 500MW SOD-123 - MMSZ5251B-7
Order 'diode zener 22v 500mw sod-123 - MMSZ5251B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5251BDICT-ND.
DIODE ZENER 22V 500MW SOD-123 - MMSZ5251B-7
Order 'diode zener 22v 500mw sod-123 - MMSZ5251B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5251BDITR-ND.
DIODE ZENER 22V 500MW SOD-123 - MMSZ5251B-7-F
Order 'diode zener 22v 500mw sod-123 - MMSZ5251B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5251B-FDICT-ND.
DIODE ZENER 22V 500MW SOD-123 - MMSZ5251B-7-F
Order 'diode zener 22v 500mw sod-123 - MMSZ5251B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5251B-FDITR-ND.
DIODE ZENER 22V 500MW SOD-123 - MMSZ5251B
Order 'diode zener 22v 500mw sod-123 - MMSZ5251B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ5251BFS-ND.
DIODE ZENER 22V 500MW SOD-123 - MMSZ5251BT1G
Order 'diode zener 22v 500mw sod-123 - MMSZ5251BT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ5251BT1GOSCT-ND.
DIODE ZENER 22V 500MW SOD-123 - MMSZ5251BT1G
Order 'diode zener 22v 500mw sod-123 - MMSZ5251BT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ5251BT1GOSDKR-ND.
DIODE ZENER 22V 500MW SOD-123 - MMSZ5251BT1G
Order 'diode zener 22v 500mw sod-123 - MMSZ5251BT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5251BT1GOSTR-ND.
DIODE ZENER 22V 500MW SOD-123 - MMSZ5251BT1
Order 'diode zener 22v 500mw sod-123 - MMSZ5251BT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ5251BT1OSCT-ND.
DIODE ZENER 22V 500MW SOD-123 - MMSZ5251BT1
Order 'diode zener 22v 500mw sod-123 - MMSZ5251BT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5251BT1OSTR-ND.
DIODE ZENER 22V 500MW SOD-123 - MMSZ22T1G
Order 'diode zener 22v 500mw sod-123 - MMSZ22T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ22T1G-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 4µA @ 1V 2.2V 500mW ON Semiconductor Surface Mount MMSZ4680ET1G
Send this link via E-Mail
Help With This Screen
