IC SWITCH ANALOG N-CH SOT-23 - MMBFJ112
| Digi-Key Part Number | MMBFJ112DKR-ND |
1 25 100 1000 |
.39000 .30200 .21250 .09177 |
Extended Price
0.39 7.55 21.25 91.77 |
| Manufacturer Part Number | MMBFJ112 | |||
| Description | IC SWITCH ANALOG N-CH SOT-23 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBFJ112 |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 15V |
| Current - Drain (Idss) @ Vds (Vgs=0) | 5mA @ 15V |
| Gate to Source Voltage (Vgs Max) | 35V |
| Input Capacitance (Ciss) @ Vds | - |
| Power - Max | 350mW |
| Packaging | Digi-ReelĀ® |
| Package / Case | SOT-23 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBFJ112 MMBFJ112 MMBFJ112DKR ND MMBFJ112DKRND MMBFJ112DKR |
MMBFJ112 Specification Sheet
IC SWITCH ANALOG N-CH SOT-23 - MMBFJ112 (MMBFJ112DKR-ND)
Related parts:IC SWITCH ANALOG N-CH SOT-23 - MMBFJ112
Order 'ic switch analog n-ch sot-23 - MMBFJ112' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBFJ112CT-ND.
IC SWITCH ANALOG N-CH SOT-23 - MMBFJ112
Order 'ic switch analog n-ch sot-23 - MMBFJ112' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBFJ112DKR-ND.
IC SWITCH ANALOG N-CH SOT-23 - MMBFJ112
Order 'ic switch analog n-ch sot-23 - MMBFJ112' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBFJ112TR-ND.
IC SWITCH ANALOG SPST LV 6MCRPAK - FSA1156L6X
Order 'ic switch analog spst lv 6mcrpak - FSA1156L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA1156L6XCT-ND.
IC SWITCH ANALOG SPST LV SC70-6 - FSA1156P6X
Order 'ic switch analog spst lv sc70-6 - FSA1156P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA1156P6XCT-ND.
IC SWITCH ANALOG SPST LV 6MCRPAK - FSA1157L6X
Order 'ic switch analog spst lv 6mcrpak - FSA1157L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA1157L6XCT-ND.
IC SWITCH ANALOG SPST LV SC70-6 - FSA1157P6X
Order 'ic switch analog spst lv sc70-6 - FSA1157P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA1157P6XCT-ND.
IC SWITCH ANALOG SPDT SC70 - FSA3157P6X
Order 'ic switch analog spdt sc70 - FSA3157P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA3157P6XCT-ND.
IC SWITCH ANALOG SP3T LV US8 - FSA3357K8X
Order 'ic switch analog sp3t lv us8 - FSA3357K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA3357K8XCT-ND.
IC SWITCH ANALOG SPDT LV 6MCRPAK - FSA4157AL6X
Order 'ic switch analog spdt lv 6mcrpak - FSA4157AL6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA4157AL6XCT-ND.
IC SWITCH ANALOG SPDT LV SC70-6 - FSA4157AP6X
Order 'ic switch analog spdt lv sc70-6 - FSA4157AP6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA4157AP6XCT-ND.
IC SWITCH ANALOG SPDT LV 6MCRPAK - FSA4157L6X
Order 'ic switch analog spdt lv 6mcrpak - FSA4157L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA4157L6XCT-ND.
IC SWITCH ANALOG SPDT LV SC70-6 - FSA4157P6X
Order 'ic switch analog spdt lv sc70-6 - FSA4157P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA4157P6XCT-ND.
IC SWITCH ANALOG DUAL SPST US8 - NC7WB66K8X
Order 'ic switch analog dual spst us8 - NC7WB66K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7WB66K8XCT-ND.
IC SWITCH ANALOG SPST LV 6MCRPAK - FSA1156L6X
Order 'ic switch analog spst lv 6mcrpak - FSA1156L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA1156L6XDKR-ND.
Send this link via E-Mail
Help With This Screen