Accelerometers IC ACCELEROMETER Z AXIS 16-SOIC - MMA1270EGR2
IC ACCELEROMETER Z AXIS 16-SOIC - MMA1270EGR2 - Sensors, Transducers
| Digi-Key Part Number | MMA1270EGR2DKR-ND |
1 25 100 |
9.91000 8.22800 7.48000 |
Extended Price
9.91 205.70 748.00 |
| Manufacturer Part Number | MMA1270EGR2 | |||
| Description | IC ACCELEROMETER Z AXIS 16-SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMA1270EGR2 |
| Vendor | Freescale Semiconductor (VA) |
| Category | Sensors, Transducers |
| Acceleration Range | ±2.5g |
| Voltage Rating | 5.0V |
| Sensitivity | 750 mV/g |
| Features | Linear |
| Package / Case | 16-SOIC (7.5mm Width) |
| Axis | Z |
| Interface | Analog |
| Drawing Number | 375; 475-01; EG; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMA1270EGR2 MMA1270EGR2 MMA1270EGR2DKR ND MMA1270EGR2DKRND MMA1270EGR2DKR |
MMA1270EGR2 Specification Sheet
IC ACCELEROMETER Z AXIS 16-SOIC - MMA1270EGR2 (MMA1270EGR2DKR-ND) - Sensors, Transducers
Related parts Accelerometers IC ACCELEROMETER Z AXIS 16-SOIC - MMA1270EGR2Accelerometers IC ACCELEROMETER Z AXIS 16-SOIC - MMA1270EGR2
Order 'ic accelerometer z axis 16-soic - MMA1270EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MMA1270EGR2CT-ND.
Accelerometers IC ACCELEROMETER Z AXIS 16-SOIC - MMA1270EGR2
Order 'ic accelerometer z axis 16-soic - MMA1270EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MMA1270EGR2DKR-ND.
Accelerometers IC ACCELEROMETER Z AXIS 16-SOIC - MMA1270EGR2
Order 'ic accelerometer z axis 16-soic - MMA1270EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1270EGR2TR-ND.
Accelerometers IC ACCELEROMETER Z AXIS 16-SOIC - MMA1200EG
Order 'ic accelerometer z axis 16-soic - MMA1200EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1200EG-ND.
Accelerometers IC ACCELEROMETER Z AXIS 16-SOIC - MMA1200EGR2
Order 'ic accelerometer z axis 16-soic - MMA1200EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1200EGR2-ND.
Accelerometers IC ACCELEROMETER Z AXIS 16-SOIC - MMA1211EG
Order 'ic accelerometer z axis 16-soic - MMA1211EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1211EG-ND.
Accelerometers IC ACCELEROMETER Z AXIS 16-SOIC - MMA1211EGR2
Order 'ic accelerometer z axis 16-soic - MMA1211EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1211EGR2-ND.
Accelerometers IC ACCELEROMETER Z AXIS 16-SOIC - MMA1212EG
Order 'ic accelerometer z axis 16-soic - MMA1212EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1212EG-ND.
Accelerometers IC ACCELEROMETER Z AXIS 16-SOIC - MMA1212EGR2
Order 'ic accelerometer z axis 16-soic - MMA1212EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1212EGR2-ND.
Accelerometers IC ACCELEROMETER Z AXIS 16-SOIC - MMA1270EG
Order 'ic accelerometer z axis 16-soic - MMA1270EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1270EG-ND.
Accelerometers IC ACCELEROMETER Z AXIS 16-SOIC - MMA1260DEGR2
Order 'ic accelerometer z axis 16-soic - MMA1260DEGR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MMA1260DEGR2CT-ND.
Accelerometers IC ACCELEROMETER Z AXIS 16-SOIC - MMA1260DEGR2
Order 'ic accelerometer z axis 16-soic - MMA1260DEGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1260DEGR2TR-ND.
Accelerometers IC ACCELEROMETER XY AXIS 20-SOIC - MMA3221EGR2
Order 'ic accelerometer xy axis 20-soic - MMA3221EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MMA3221EGR2CT-ND.
Accelerometers IC ACCELEROMETER XY AXIS 20-SOIC - MMA3221EGR2
Order 'ic accelerometer xy axis 20-soic - MMA3221EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MMA3221EGR2DKR-ND.
Accelerometers IC ACCELEROMETER XY AXIS 16-QFN - MMA6271QR2
Order 'ic accelerometer xy axis 16-qfn - MMA6271QR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MMA6271QR2CT-ND.
Options for Accelerometers IC ACCELEROMETER Z AXIS 16-SOIC - MMA1270EGR2
Send this link via E-Mail
Help With This Screen
