IC TRPL SWITCH MCU/LIN 54-SOIC - MM908E624AYEWR2 - Integrated Circuits (ICs)
Freescale Semiconductor Microcontroller - Application Specific Integrated Circuit (ics) FLASH (16 kB) Tape & Reel (TR) 5.5 V ~ 18 V MM908E624AYEWR2
| Digi-Key Part Number | MM908E624AYEWR2-ND |
1000 |
4.61700 |
Extended Price
4617.00 |
| Manufacturer Part Number | MM908E624AYEWR2 | |||
| Description | IC TRPL SWITCH MCU/LIN 54-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MM908E624AYEWR2 |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 54-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Applications | Automotive Mirror Control |
| Controller Series | 908E |
| Core Processor | HC08 |
| Program Memory Type | FLASH (16 kB) |
| RAM Size | 512 x 8 |
| Number of I /O | 16 |
| Interface | SCI, SPI |
| Voltage - Supply | 5.5 V ~ 18 V |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 375; 1365-01; EW; 54 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MM908E624AYEWR2 MM908E624AYEWR2 |
MM908E624AYEWR2 Specification Sheet
IC TRPL SWITCH MCU/LIN 54-SOIC - MM908E624AYEWR2 (MM908E624AYEWR2-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Microcontroller - Application Specific Integrated Circuit (ics) FLASH (16 kB) Tape & Reel (TR) 5.5 V ~ 18 V MM908E624AYEWR2IC TRPL SWITCH MCU/LIN 54-SOIC - MM908E624AYEWR2
Order 'ic trpl switch mcu/lin 54-soic - MM908E624AYEWR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MM908E624AYEWR2-ND.
IC TRPL SWITCH MCU/LIN 54-SOIC - MM908E624ACDWB
Order 'ic trpl switch mcu/lin 54-soic - MM908E624ACDWB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MM908E624ACDWB-ND.
IC TRPL SWITCH MCU/LIN 54-SOIC - MM908E624ACDWBR2
Order 'ic trpl switch mcu/lin 54-soic - MM908E624ACDWBR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MM908E624ACDWBR2-ND.
IC TRPL SWITCH MCU/LIN 54-SOIC - MM908E624AYEW
Order 'ic trpl switch mcu/lin 54-soic - MM908E624AYEW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MM908E624AYEW-ND.
IC SWITCH TRIPLE MCU/LIN 54-SOIC - MM908E624ACEW
Order 'ic switch triple mcu/lin 54-soic - MM908E624ACEW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MM908E624ACEW-ND.
IC FET PRE-DRIVER 3PH 54-SOIC - MCZ33927EK
Order 'ic fet pre-driver 3ph 54-soic - MCZ33927EK' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33927EK-ND.
IC FET PRE-DRIVER 3PH 54-SOIC - MCZ33927EKR2
Order 'ic fet pre-driver 3ph 54-soic - MCZ33927EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33927EKR2-ND.
IC SWITCH TRPL HI MCU/LIN 54SOIC - MM908E624ACEWR2
Order 'ic switch trpl hi mcu/lin 54soic - MM908E624ACEWR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MM908E624ACEWR2CT-ND.
IC SWITCH TRPL HI MCU/LIN 54SOIC - MM908E624ACEWR2
Order 'ic switch trpl hi mcu/lin 54soic - MM908E624ACEWR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MM908E624ACEWR2DKR-ND.
IC SWITCH TRPL HI MCU/LIN 54SOIC - MM908E624ACEWR2
Order 'ic switch trpl hi mcu/lin 54soic - MM908E624ACEWR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MM908E624ACEWR2TR-ND.
IC SWITCH LOW SIDE 16OUT 54-SOIC - MC33999EKR2
Order 'ic switch low side 16out 54-soic - MC33999EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33999EKR2-ND.
IC H-BRIDGE 5V CURR FDBK 54-SOIC - MCZ33887EK
Order 'ic h-bridge 5v curr fdbk 54-soic - MCZ33887EK' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33887EK-ND.
IC H-BRIDGE 5V CURR FDBK 54-SOIC - MCZ33887EKR2
Order 'ic h-bridge 5v curr fdbk 54-soic - MCZ33887EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MCZ33887EKR2CT-ND.
IC H-BRIDGE 5V CURR FDBK 54-SOIC - MCZ33887EKR2
Order 'ic h-bridge 5v curr fdbk 54-soic - MCZ33887EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MCZ33887EKR2DKR-ND.
IC H-BRIDGE 5V CURR FDBK 54-SOIC - MCZ33887EKR2
Order 'ic h-bridge 5v curr fdbk 54-soic - MCZ33887EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33887EKR2TR-ND.
Options for Freescale Semiconductor Microcontroller - Application Specific Integrated Circuit (ics) FLASH (16 kB) Tape & Reel (TR) 5.5 V ~ 18 V MM908E624AYEWR2
Send this link via E-Mail
Help With This Screen
