IC SWITCH TRPL HI MCU/LIN 54SOIC - MM908E624ACEWR2 - Integrated Circuits (ICs)
| Digi-Key Part Number | MM908E624ACEWR2TR-ND |
1000 |
4.86700 |
Extended Price
4867.00 |
| Manufacturer Part Number | MM908E624ACEWR2 | |||
| Description | IC SWITCH TRPL HI MCU/LIN 54SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MM908E624ACEWR2 |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 54-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Applications | Automotive Mirror Control |
| Controller Series | 908E |
| Core Processor | HC08 |
| Program Memory Type | FLASH (16 kB) |
| RAM Size | 512 x 8 |
| Number of I /O | 16 |
| Interface | SCI, SPI |
| Voltage - Supply | 5.5 V ~ 18 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 375; 1365-01; EW; 54 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MM908E624ACEWR2 MM908E624ACEWR2 MM908E624ACEWR2TR ND MM908E624ACEWR2TRND MM908E624ACEWR2TR |
MM908E624ACEWR2 Specification Sheet
IC SWITCH TRPL HI MCU/LIN 54SOIC - MM908E624ACEWR2 (MM908E624ACEWR2TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SWITCH TRPL HI MCU/LIN 54SOIC - MM908E624ACEWR2
Order 'ic switch trpl hi mcu/lin 54soic - MM908E624ACEWR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MM908E624ACEWR2CT-ND.
IC SWITCH TRPL HI MCU/LIN 54SOIC - MM908E624ACEWR2
Order 'ic switch trpl hi mcu/lin 54soic - MM908E624ACEWR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MM908E624ACEWR2DKR-ND.
IC SWITCH TRPL HI MCU/LIN 54SOIC - MM908E624ACEWR2
Order 'ic switch trpl hi mcu/lin 54soic - MM908E624ACEWR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MM908E624ACEWR2TR-ND.
IC QUAD HALF BRDG MCU/LIN 54SOIC - MM908E625ACDWB
Order 'ic quad half brdg mcu/lin 54soic - MM908E625ACDWB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MM908E625ACDWB-ND.
KIT EVAL 908E624 TRPL W/MCU/LIN - KIT908E624DWBEVB
Order 'kit eval 908e624 trpl w/mcu/lin - KIT908E624DWBEVB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KIT908E624DWBEVB-ND.
IC TRPL SWITCH MCU/LIN 54-SOIC - MM908E624ACDWB
Order 'ic trpl switch mcu/lin 54-soic - MM908E624ACDWB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MM908E624ACDWB-ND.
IC TRPL SWITCH MCU/LIN 54-SOIC - MM908E624ACDWBR2
Order 'ic trpl switch mcu/lin 54-soic - MM908E624ACDWBR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MM908E624ACDWBR2-ND.
IC TRPL SWITCH MCU/LIN 54-SOIC - MM908E624AYEW
Order 'ic trpl switch mcu/lin 54-soic - MM908E624AYEW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MM908E624AYEW-ND.
IC TRPL SWITCH MCU/LIN 54-SOIC - MM908E624AYEWR2
Order 'ic trpl switch mcu/lin 54-soic - MM908E624AYEWR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MM908E624AYEWR2-ND.
IC SWITCH TRIPLE MCU/LIN 54-SOIC - MM908E624ACEW
Order 'ic switch triple mcu/lin 54-soic - MM908E624ACEW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MM908E624ACEW-ND.
IC SWITCH HI SIDE SINGLE 16-PQFN - MC33981BPNA
Order 'ic switch hi side single 16-pqfn - MC33981BPNA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33981BPNA-ND.
IC SWITCH HI SIDE SINGLE 16-PQFN - MC33981BPNAR2
Order 'ic switch hi side single 16-pqfn - MC33981BPNAR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33981BPNAR2-ND.
IC SWITCH AUD TRPL SPDT 14-DQFN - FSA2367BQX
Order 'ic switch aud trpl spdt 14-dqfn - FSA2367BQX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA2367BQXCT-ND.
IC SWITCH AUD TRPL SPDT 14-DQFN - FSA2367BQX
Order 'ic switch aud trpl spdt 14-dqfn - FSA2367BQX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA2367BQXDKR-ND.
IC SWITCH AUD TRPL SPDT 14-DQFN - FSA2367BQX
Order 'ic switch aud trpl spdt 14-dqfn - FSA2367BQX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSA2367BQXTR-ND.
Send this link via E-Mail
Help With This Screen
