IC SWITCH TRPL HI MCU/LIN 54SOIC - MM908E624ACEWR2
| Digi-Key Part Number | MM908E624ACEWR2DKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MM908E624ACEWR2 | |||
| Description | IC SWITCH TRPL HI MCU/LIN 54SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MM908E624ACEWR2 |
| Vendor | Freescale Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 54-SOIC (7.5mm Width) |
| Packaging | Digi-Reel® |
| Applications | Automotive Mirror Control |
| Controller Series | 908E |
| Core Processor | HC08 |
| Program Memory Type | FLASH (16 kB) |
| RAM Size | 512 x 8 |
| Number of I /O | 16 |
| Interface | SCI, SPI |
| Voltage - Supply | 5.5 V ~ 18 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 375; 1365-01; EW; 54 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MM908E624ACEWR2 MM908E624ACEWR2 MM908E624ACEWR2DKR ND MM908E624ACEWR2DKRND MM908E624ACEWR2DKR |
MM908E624ACEWR2 Specification Sheet
IC SWITCH TRPL HI MCU/LIN 54SOIC - MM908E624ACEWR2 (MM908E624ACEWR2DKR-ND)
Related parts :IC SWITCH TRPL HI MCU/LIN 54SOIC - MM908E624ACEWR2
Order 'ic switch trpl hi mcu/lin 54soic - MM908E624ACEWR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MM908E624ACEWR2CT-ND.
IC SWITCH TRPL HI MCU/LIN 54SOIC - MM908E624ACEWR2
Order 'ic switch trpl hi mcu/lin 54soic - MM908E624ACEWR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MM908E624ACEWR2DKR-ND.
IC SWITCH TRPL HI MCU/LIN 54SOIC - MM908E624ACEWR2
Order 'ic switch trpl hi mcu/lin 54soic - MM908E624ACEWR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MM908E624ACEWR2TR-ND.
IC QUAD HALF BRDG MCU/LIN 54SOIC - MM908E625ACDWB
Order 'ic quad half brdg mcu/lin 54soic - MM908E625ACDWB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MM908E625ACDWB-ND.
IC SWITCH DUAL LOW-SIDE 20-SOIC - MC33287DWR2
Order 'ic switch dual low-side 20-soic - MC33287DWR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33287DWR2CT-ND.
IC SWITCH DUAL H-SIDE 20-SOIC - MC33289DWR2
Order 'ic switch dual h-side 20-soic - MC33289DWR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33289DWR2CT-ND.
IC SWITCH AUD TRPL SPDT 14-DQFN - FSA2367BQX
Order 'ic switch aud trpl spdt 14-dqfn - FSA2367BQX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA2367BQXCT-ND.
IC SWITCH AUD TRPL SPDT 14-DQFN - FSA2367BQX
Order 'ic switch aud trpl spdt 14-dqfn - FSA2367BQX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA2367BQXDKR-ND.
IC SWITCH AUD TRPL SPDT 14-TSSOP - FSA2367MTCX
Order 'ic switch aud trpl spdt 14-tssop - FSA2367MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA2367MTCXCT-ND.
IC SWITCH AUD TRPL SPDT 14-TSSOP - FSA2367MTCX
Order 'ic switch aud trpl spdt 14-tssop - FSA2367MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA2367MTCXDKR-ND.
IC SWITCH 8X LOSIDE W/SPI 24SOIC - MCZ33291LEGR2
Order 'ic switch 8x loside w/spi 24soic - MCZ33291LEGR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MCZ33291LEGR2CT-ND.
IC SWITCH 8X LOSIDE W/SPI 24SOIC - MCZ33291LEGR2
Order 'ic switch 8x loside w/spi 24soic - MCZ33291LEGR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MCZ33291LEGR2DKR-ND.
IC SWITCH QUAD HI SIDE 64-QFP - MC33888FBR2
Order 'ic switch quad hi side 64-qfp - MC33888FBR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33888FBR2CT-ND.
IC SWITCH HI SIDE SINGLE 16-PQFN - MC33982BPNAR2
Order 'ic switch hi side single 16-pqfn - MC33982BPNAR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33982BPNAR2CT-ND.
IC SWITCH QUAD 1X2 14SOIC - 74HC4066D,653
Order 'ic switch quad 1x2 14soic - 74HC4066D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1462-1-ND.
Send this link via E-Mail
Help With This Screen
