IC QUAD HALF BRDG TRPL SW 54SOIC - MM908E621ACDWB
Freescale Semiconductor Microcontroller - Application Specific Integrated Circuit (ics) FLASH (16 kB) Tube 9 V ~ 16 V MM908E621ACDWB
| Digi-Key Part Number | MM908E621ACDWB-ND |
26 |
11.06308 |
Extended Price
287.64 |
| Manufacturer Part Number | MM908E621ACDWB | |||
| Description | IC QUAD HALF BRDG TRPL SW 54SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Freescale Semiconductor Microcontroller - Application Specific Integrated Circuit (ics) FLASH (16 kB) Tube 9 V ~ 16 V MM908E621ACDWB
| Technical/Catalog Information | MM908E621ACDWB |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 54-SOIC (7.5mm Width) Exposed Pad, 54-eSOIC, 54-HSOIC |
| Packaging | Tube |
| Applications | Automotive Mirror Control |
| Controller Series | 908E |
| Core Processor | HC08 |
| Program Memory Type | FLASH (16 kB) |
| RAM Size | 512 x 8 |
| Number of I /O | 12 |
| Interface | SCI, SPI |
| Voltage - Supply | 9 V ~ 16 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 375; 1400-03; DWB; 54 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MM908E621ACDWB MM908E621ACDWB |
MM908E621ACDWB Specification Sheet
IC QUAD HALF BRDG TRPL SW 54SOIC - MM908E621ACDWB (MM908E621ACDWB-ND)
Related parts Freescale Semiconductor Microcontroller - Application Specific Integrated Circuit (ics) FLASH (16 kB) Tube 9 V ~ 16 V MM908E621ACDWBIC QUAD HALF BRDG TRPL SW 54SOIC - MM908E621ACDWB
Order 'ic quad half brdg trpl sw 54soic - MM908E621ACDWB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MM908E621ACDWB-ND.
IC QUAD HALF BRDG TRPL SW 54SOIC - MM908E622ACDWB
Order 'ic quad half brdg trpl sw 54soic - MM908E622ACDWB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MM908E622ACDWB-ND.
IC QUAD HALF BRDG MCU/LIN 54SOIC - MM908E625ACDWB
Order 'ic quad half brdg mcu/lin 54soic - MM908E625ACDWB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MM908E625ACDWB-ND.
IC PWR SUPPLY ADJ DUAL SW 32SOIC - MC34710EW
Order 'ic pwr supply adj dual sw 32soic - MC34710EW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC34710EW-ND.
IC PWR SUPPLY ADJ DUAL SW 32SOIC - MC34710EWR2
Order 'ic pwr supply adj dual sw 32soic - MC34710EWR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC34710EWR2-ND.
IC HALF-BRIDGE QUAD 54-SOIC - MM908E622ACEK
Order 'ic half-bridge quad 54-soic - MM908E622ACEK' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MM908E622ACEK-ND.
IC HALF-BRIDGE QUAD 54-SOIC - MM908E625ACEK
Order 'ic half-bridge quad 54-soic - MM908E625ACEK' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MM908E625ACEK-ND.
IC MOTOR DRVR H-BRDG QUAD 56-QFN - MPC17559EP
Order 'ic motor drvr h-brdg quad 56-qfn - MPC17559EP' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC17559EP-ND.
IC MOTOR DRVR H-BRDG QUAD 56-QFN - MPC17559EPR2
Order 'ic motor drvr h-brdg quad 56-qfn - MPC17559EPR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC17559EPR2-ND.
IC SW QUAD HI SIDE 15MOHM 24PQFN - MC33580BAPNA
Order 'ic sw quad hi side 15mohm 24pqfn - MC33580BAPNA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33580BAPNA-ND.
IC SW QUAD HI SIDE 15MOHM 24PQFN - MC33580BAPNAR2
Order 'ic sw quad hi side 15mohm 24pqfn - MC33580BAPNAR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33580BAPNAR2-ND.
IC SW QUAD HI SIDE 35MOHM 24PQFN - MC33874BPNA
Order 'ic sw quad hi side 35mohm 24pqfn - MC33874BPNA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33874BPNA-ND.
IC SW QUAD HI SIDE 35MOHM 24PQFN - MC33874BPNAR2
Order 'ic sw quad hi side 35mohm 24pqfn - MC33874BPNAR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33874BPNAR2-ND.
IC SWITCH TRPL HI MCU/LIN 54SOIC - MM908E624ACEWR2
Order 'ic switch trpl hi mcu/lin 54soic - MM908E624ACEWR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MM908E624ACEWR2CT-ND.
IC SWITCH TRPL HI MCU/LIN 54SOIC - MM908E624ACEWR2
Order 'ic switch trpl hi mcu/lin 54soic - MM908E624ACEWR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MM908E624ACEWR2DKR-ND.
Options for Freescale Semiconductor Microcontroller - Application Specific Integrated Circuit (ics) FLASH (16 kB) Tube 9 V ~ 16 V MM908E621ACDWB
Send this link via E-Mail
Help With This Screen
