General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 7A @ 110VDC 120VAC MM4XP-AC120
RELAY PWR 4PDT 7A 120VAC - MM4XP-AC120 - Relays
| Digi-Key Part Number | MM4XP-AC120-ND |
1 |
209.93000 |
Extended Price
209.93 |
| Manufacturer Part Number | MM4XP-AC120 | |||
| Description | RELAY PWR 4PDT 7A 120VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MM4XP-AC120 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Socket |
| Termination Style | 14 Pin Socketable |
| Circuit | 4PDT (4 Form C) |
| Contact Rating @ Voltage | 7A @ 110VDC |
| Coil Voltage | 120VAC |
| Control Off Voltage (Min) | 36 VAC |
| Control On Voltage (Max) | 96 VAC |
| Coil Current | 42.4mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MM4XP AC120 MM4XPAC120 |
RELAY PWR 4PDT 7A 120VAC - MM4XP-AC120 (MM4XP-AC120-ND) - Relays
Related parts General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 7A @ 110VDC 120VAC MM4XP-AC120General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 7A @ 110VDC 120VAC MM4XP-AC120
Order 'relay pwr 4pdt 7a 120vac - MM4XP-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM4XP-AC120-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 10A @ 110VAC 120VAC LY4N-AC120
Order 'relay pwr 4pdt 10a 120vac - LY4N-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2879-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 10A @ 110VAC 120VAC LY4-AC120
Order 'relay pwr 4pdt 10a 120vac - LY4-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1683-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 7A @ 110VDC 24VDC MM4XP-D DC24
Order 'relay pwr 4pdt 7a 24vdc - MM4XP-D DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM4XP-DDC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 7A @ 110VDC 24VDC MM4XP DC24
Order 'relay pwr 4pdt 7a 24vdc - MM4XP DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM4XPDC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 7A @ 110VDC 36VDC MM4XP DC36
Order 'relay pwr 4pdt 7a 36vdc - MM4XP DC36' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM4XPDC36-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 7A @ 110VDC 48VDC MM4XP DC48
Order 'relay pwr 4pdt 7a 48vdc - MM4XP DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM4XPDC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 10A @ 110VAC 120VAC LY4-0-AC120
Order 'relay pwr 4pdt 10a 120vac pcb - LY4-0-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY4-0-AC120-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 7A @ 110VDC 110VAC MM4XP-AC100/110
Order 'relay pwr 4pdt 7a 100/110vac - MM4XP-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM4XP-AC100/110-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 7A @ 110VDC 110VDC MM4XP-DC100/110
Order 'relay pwr 4pdt 7a 100/110vdc - MM4XP-DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM4XP-DC100/110-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 7A @ 110VDC 220VDC MM4XP-D DC200/220
Order 'relay pwr 4pdt 7a 200/220vdc - MM4XP-D DC200/220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM4XP-DDC200/220-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 10A @ 110VAC 120VAC LY4F-AC120
Order 'relay power 4pdt 10a 120vac - LY4F-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2859-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 5A @ 220VAC 120VAC MM4KP-AC120
Order 'relay power 4pdt 5a 120vac - MM4KP-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM4KP-AC120-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 7A @ 110VDC 125VDC MM4XP-DC125
Order 'relay pwr 4pst 7a 125vdc - MM4XP-DC125' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM4XP-DC125-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 10A @ 110VAC 120VAC LY4I4N AC110/120
Order 'relay pwr 4pdt 10a 120vac - LY4I4N AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY4I4N-AC110/120-ND.
Options for General Purpose Omron Electronics Inc-ECB Div Power Relay 4PDT (4 Form C) 7A @ 110VDC 120VAC MM4XP-AC120
Send this link via E-Mail
Help With This Screen
