General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 15A @ 220VAC 24VDC MM2B DC24
RELAY POWER DPDT 15A 24VDC - MM2B DC24 - Relays
| Digi-Key Part Number | MM2BDC24-ND |
1 |
247.53000 |
Extended Price
247.53 |
| Manufacturer Part Number | MM2B DC24 | |||
| Description | RELAY POWER DPDT 15A 24VDC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MM2B DC24 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Chassis Mount |
| Termination Style | Screw Terminal |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 15A @ 220VAC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | 2.4 VDC |
| Control On Voltage (Max) | 16.8 VDC |
| Coil Current | 87mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MM2B DC24 MM2B DC24 MM2BDC24 ND MM2BDC24ND MM2BDC24 |
RELAY POWER DPDT 15A 24VDC - MM2B DC24 (MM2BDC24-ND) - Relays
Related parts General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 15A @ 220VAC 24VDC MM2B DC24General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 15A @ 220VAC 24VDC MM2B DC24
Order 'relay power dpdt 15a 24vdc - MM2B DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM2BDC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 30A @ 120VAC 24VDC MGN2CM-DC24
Order 'relay power dpdt 30a 24vdc - MGN2CM-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MGN2CM-DC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 10A @ 28VDC 24VDC MJN2CK-DC24
Order 'relay power dpdt 10a 24vdc - MJN2CK-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN2CK-DC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 15A @ 220VAC 110VAC MM2B AC100/(110)
Order 'relay power dpdt 15a 100vac - MM2B AC100/(110)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM2BAC100/(110)-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 7.5A @ 220VAC 24VDC MM2P-DC24
Order 'relay power dpdt 7.5a 24vdc - MM2P-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM2P-DC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 7.5A @ 220VAC 24VDC MM2PN DC24
Order 'relay power dpdt 7.5a 24vdc - MM2PN DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM2PNDC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 10A @ 110VDC 24VDC MM2XB DC24
Order 'relay power dpdt 10a 24vdc - MM2XB DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM2XBDC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 10A @ 110VDC 24VDC MM2X DC24
Order 'relay power dpdt 10a 24vdc - MM2X DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM2XDC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 7A @ 110VDC 24VDC MM2XP DC24
Order 'relay power dpdt 7a 24vdc - MM2XP DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM2XPDC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 7A @ 110VDC 24VDC MM2XPN DC24
Order 'relay power dpdt 7a 24vdc - MM2XPN DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM2XPNDC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 15A @ 220VAC 24VDC MM3 DC24
Order 'relay power 3pdt 15a 24vdc - MM3 DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM3DC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 15A @ 110VAC 24VDC LY1-0-T130 DC24
Order 'relay power spdt 15a 24vdc pcb - LY1-0-T130 DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1-0-T130DC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 15A @ 110VAC 24VDC LY1-D-DC24
Order 'relay power spdt 15a 24vdc - LY1-D-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1-D-DC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 15A @ 110VAC 24VDC LY1N-D2 DC24
Order 'relay power spdt 15a 24vdc - LY1N-D2 DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1N-D2DC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 10A @ 110VAC 24VDC LY2-C DC24
Order 'relay power dpdt 10a 24vdc - LY2-C DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2-CDC24-ND.
Options for General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 15A @ 220VAC 24VDC MM2B DC24
Send this link via E-Mail
Help With This Screen
