RELAY POWER DPDT 15A 100VAC - MM2B AC100/(110) - Relays
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 15A @ 220VAC 110VAC MM2B AC100/(110)
| Digi-Key Part Number | MM2BAC100/(110)-ND |
1 |
286.06000 |
Extended Price
286.06 |
| Manufacturer Part Number | MM2B AC100/(110) | |||
| Description | RELAY POWER DPDT 15A 100VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MM2B AC100/(110) |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Chassis Mount |
| Termination Style | Screw Terminal |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 15A @ 220VAC |
| Coil Voltage | 110VAC |
| Control Off Voltage (Min) | 33 VAC |
| Control On Voltage (Max) | 88 VAC |
| Coil Current | 39mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MM2B AC100 110 MM2B AC100110 MM2BAC100 110 ND MM2BAC100110ND MM2BAC100/(110) |
RELAY POWER DPDT 15A 100VAC - MM2B AC100/(110) (MM2BAC100/(110)-ND) - Relays
Related parts General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 15A @ 220VAC 110VAC MM2B AC100/(110)RELAY POWER DPDT 15A 100VAC - MM2B AC100/(110)
Order 'relay power dpdt 15a 100vac - MM2B AC100/(110)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM2BAC100/(110)-ND.
RELAY POWER DPDT 15A 100VAC - MM2 AC100/(110)
Order 'relay power dpdt 15a 100vac - MM2 AC100/(110)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM2AC100/(110)-ND.
RELAY POWER DPDT 15A 24VDC - MM2B DC24
Order 'relay power dpdt 15a 24vdc - MM2B DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM2BDC24-ND.
RELAY POWER DPDT 7A 100VAC - MM2XP-AC100
Order 'relay power dpdt 7a 100vac - MM2XP-AC100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM2XP-AC100-ND.
RELAY POWER 3PDT 15A 100VAC - MM3-AC100
Order 'relay power 3pdt 15a 100vac - MM3-AC100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM3-AC100-ND.
RELAY POWER 4PDT 15A 100VAC - MM4 AC100
Order 'relay power 4pdt 15a 100vac - MM4 AC100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM4AC100-ND.
RELAY POWER DPDT 10A 100VAC - MK2P-I-AC100
Order 'relay power dpdt 10a 100vac - MK2P-I-AC100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2P-I-AC100-ND.
RELAY POWER DPDT 10A 100VAC - MK2P-S-AC100
Order 'relay power dpdt 10a 100vac - MK2P-S-AC100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2P-S-AC100-ND.
RELAY POWER DPDT 15A 100/110VDC - MM2 DC100/110
Order 'relay power dpdt 15a 100/110vdc - MM2 DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM2DC100/110-ND.
RELAY GP DPDT 3A 100VAC - MY2K-AC100
Order 'relay gp dpdt 3a 100vac - MY2K-AC100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2K-AC100-ND.
RELAY POWER DPDT 15A 200VAC - MM2 AC200/(220)
Order 'relay power dpdt 15a 200vac - MM2 AC200/(220)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM2AC200/(220)-ND.
RELAY POWER DPDT 15A 12VDC - MM2 DC12
Order 'relay power dpdt 15a 12vdc - MM2 DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM2DC12-ND.
RELAY POWER 4PDT 5A 100VAC - MM4XKP AC100/(110)
Order 'relay power 4pdt 5a 100vac - MM4XKP AC100/(110)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM4XKPAC100/(110)-ND.
RELAY POWER SPST-NO 100VAC QC - G4B-112T1-US-AC100
Order 'relay power spst-no 100vac qc - G4B-112T1-US-AC100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G4B-112T1-US-AC100-ND.
RELAY POWER SPDT 15A 100/110VAC - LY1F-AC100/110
Order 'relay power spdt 15a 100/110vac - LY1F-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1F-AC100/110-ND.
Options for General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 15A @ 220VAC 110VAC MM2B AC100/(110)
Send this link via E-Mail
Help With This Screen
