RELAY POWER DPDT 15A 200VAC - MM2 AC200/(220) - Relays
| Digi-Key Part Number | MM2AC200/(220)-ND |
1 |
217.17000 |
Extended Price
217.17 |
| Manufacturer Part Number | MM2 AC200/(220) | |||
| Description | RELAY POWER DPDT 15A 200VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MM2 AC200/(220) |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Chassis Mount |
| Termination Style | Solder Lug |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 15A @ 220VAC |
| Coil Voltage | 220VAC |
| Control Off Voltage (Min) | 66 VAC |
| Control On Voltage (Max) | 176 VAC |
| Coil Current | 19.5mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MM2 AC200 220 MM2 AC200220 MM2AC200 220 ND MM2AC200220ND MM2AC200/(220) |
RELAY POWER DPDT 15A 200VAC - MM2 AC200/(220) (MM2AC200/(220)-ND) - Relays
Related parts Relays :RELAY POWER DPDT 15A 200VAC - MM2 AC200/(220)
Order 'relay power dpdt 15a 200vac - MM2 AC200/(220)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM2AC200/(220)-ND.
RELAY POWER DPDT 7A 200VAC - MM2XP AC200/(220)
Order 'relay power dpdt 7a 200vac - MM2XP AC200/(220)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM2XPAC200/(220)-ND.
RELAY POWER DPDT 15A 100VAC - MM2 AC100/(110)
Order 'relay power dpdt 15a 100vac - MM2 AC100/(110)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM2AC100/(110)-ND.
RELAY POWER DPDT 15A 12VDC - MM2 DC12
Order 'relay power dpdt 15a 12vdc - MM2 DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM2DC12-ND.
RELAY POWER DPDT 5A 200VAC - MM2KP AC200
Order 'relay power dpdt 5a 200vac - MM2KP AC200' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM2KPAC200-ND.
RELAY POWER DPDT 15A 100/110VDC - MM2 DC100/110
Order 'relay power dpdt 15a 100/110vdc - MM2 DC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM2DC100/110-ND.
RELAY POWER DPDT 15A 100VAC - MM2B AC100/(110)
Order 'relay power dpdt 15a 100vac - MM2B AC100/(110)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM2BAC100/(110)-ND.
RELAY POWER DPDT 15A 24VDC - MM2B DC24
Order 'relay power dpdt 15a 24vdc - MM2B DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM2BDC24-ND.
RELAY POWER SPDT 15A 200/220VAC - LY1-AC200/220
Order 'relay power spdt 15a 200/220vac - LY1-AC200/220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1-AC200/220-ND.
RELAY POWER SPDT 15A 200/220VAC - LY1F-AC200/220
Order 'relay power spdt 15a 200/220vac - LY1F-AC200/220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1F-AC200/220-ND.
RELAY POWER DPDT 10A 200/220VAC - LY2-AC200/220
Order 'relay power dpdt 10a 200/220vac - LY2-AC200/220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2-AC200/220-ND.
RELAY POWER DPDT 7.5A 200-220VAC - MM2P-AC200-220
Order 'relay power dpdt 7.5a 200-220vac - MM2P-AC200-220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM2P-AC200-220-ND.
RELAY POWER DPDT 7.5A 200/220VDC - MM2P-D DC200/220
Order 'relay power dpdt 7.5a 200/220vdc - MM2P-D DC200/220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MM2P-DDC200/220-ND.
RELAY POWER DPDT 30A 240VAC - MGN2C-AC240
Order 'relay power dpdt 30a 240vac - MGN2C-AC240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MGN2C-AC240-ND.
RELAY POWER DPDT 30A 480VAC - MGN2C-AC480
Order 'relay power dpdt 30a 480vac - MGN2C-AC480' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MGN2C-AC480-ND.
Send this link via E-Mail
Help With This Screen
