MODULE AC CONTROL 1600V ECO-PAC1 - MLO140-16IO7
| Digi-Key Part Number | MLO140-16IO7-ND |
25 |
16.69000 |
Extended Price
417.25 |
| Manufacturer Part Number | MLO140-16IO7 | |||
| Description | MODULE AC CONTROL 1600V ECO-PAC1 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MLO140-16IO7 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 140A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 1600V (1.6kV) |
| Current - Gate Trigger Current (Igt) | 100mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 1000A |
| Current - Hold (Ih) | 200mA |
| Mounting Type | Chassis Mount |
| Package / Case | ECO-PAC1 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MLO140 16IO7 MLO14016IO7 |
MLO140-16IO7 Specification Sheet
MODULE AC CONTROL 1600V ECO-PAC1 - MLO140-16IO7 (MLO140-16IO7-ND)
Related parts:MODULE AC CONTROL 1600V ECO-PAC1 - MLO140-16IO7
Order 'module ac control 1600v eco-pac1 - MLO140-16IO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MLO140-16IO7-ND.
MODULE AC CONTROL 1600V ECO-PAC1 - MLO175-16IO7
Order 'module ac control 1600v eco-pac1 - MLO175-16IO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MLO175-16IO7-ND.
MODULE AC CONTROL 1600V ECO-PAC1 - MMO140-16IO7
Order 'module ac control 1600v eco-pac1 - MMO140-16IO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MMO140-16IO7-ND.
MODULE AC CONTROL 1600V ECO-PAC1 - MMO175-16IO7
Order 'module ac control 1600v eco-pac1 - MMO175-16IO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MMO175-16IO7-ND.
MODULE AC CONTROL 800V ECO-PAC1 - MLO140-08IO7
Order 'module ac control 800v eco-pac1 - MLO140-08IO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MLO140-08IO7-ND.
MODULE AC CONTROL 1200V ECO-PAC1 - MLO140-12IO7
Order 'module ac control 1200v eco-pac1 - MLO140-12IO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MLO140-12IO7-ND.
MODULE AC CONTROL 1600V ECO-PAC2 - MLO230-16IO7
Order 'module ac control 1600v eco-pac2 - MLO230-16IO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MLO230-16IO7-ND.
MODULE AC CONTROL 1600V ECO-PAC2 - MMO230-16IO7
Order 'module ac control 1600v eco-pac2 - MMO230-16IO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MMO230-16IO7-ND.
MODULE AC CONTROL 800V ECO-PAC1 - MLO110-08IO7
Order 'module ac control 800v eco-pac1 - MLO110-08IO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MLO110-08IO7-ND.
MODULE AC CONTROL 1200V ECO-PAC1 - MLO110-12IO7
Order 'module ac control 1200v eco-pac1 - MLO110-12IO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MLO110-12IO7-ND.
MODULE AC CONTROL 1400V ECO-PAC1 - MLO110-14IO7
Order 'module ac control 1400v eco-pac1 - MLO110-14IO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MLO110-14IO7-ND.
MODULE AC CONTROL 800V ECO-PAC1 - MLO175-08IO7
Order 'module ac control 800v eco-pac1 - MLO175-08IO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MLO175-08IO7-ND.
MODULE AC CONTROL 1200V ECO-PAC1 - MLO175-12IO7
Order 'module ac control 1200v eco-pac1 - MLO175-12IO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MLO175-12IO7-ND.
MODULE AC CONTROL 800V ECO-PAC1 - MMO110-08IO7
Order 'module ac control 800v eco-pac1 - MMO110-08IO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MMO110-08IO7-ND.
MODULE AC CONTROL 1200V ECO-PAC1 - MMO110-12IO7
Order 'module ac control 1200v eco-pac1 - MMO110-12IO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MMO110-12IO7-ND.
Send this link via E-Mail
Help With This Screen