IC FILTER VIDEO DUAL Y/C 8SOIC - ML6428CS2X - Integrated Circuits (ICs)
| Digi-Key Part Number | ML6428CS2XDKR-ND |
1 25 100 1000 |
4.01000 3.20400 2.49200 2.26950 |
Extended Price
4.01 80.10 249.20 2269.50 |
| Manufacturer Part Number | ML6428CS2X | |||
| Description | IC FILTER VIDEO DUAL Y/C 8SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ML6428CS2X |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC (3.9mm Width) |
| Type | Video Filter |
| Packaging | Digi-ReelĀ® |
| Applications | - |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ML6428CS2X ML6428CS2X ML6428CS2XDKR ND ML6428CS2XDKRND ML6428CS2XDKR |
ML6428CS2X Specification Sheet
IC FILTER VIDEO DUAL Y/C 8SOIC - ML6428CS2X (ML6428CS2XDKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FILTER VIDEO DUAL Y/C 8SOIC - ML6428CS2X
Order 'ic filter video dual y/c 8soic - ML6428CS2X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ML6428CS2XCT-ND.
IC FILTER VIDEO DUAL Y/C 8SOIC - ML6428CS2X
Order 'ic filter video dual y/c 8soic - ML6428CS2X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ML6428CS2XDKR-ND.
IC FILTER VIDEO DUAL Y/C 8SOIC - ML6428CS1X
Order 'ic filter video dual y/c 8soic - ML6428CS1X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ML6428CS1XCT-ND.
IC FILTER VIDEO DUAL Y/C 8SOIC - ML6428CS2X
Order 'ic filter video dual y/c 8soic - ML6428CS2X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ML6428CS2XTR-ND.
IC FILTER VIDEO DUAL Y/C 8SOIC - ML6428CS1
Order 'ic filter video dual y/c 8soic - ML6428CS1' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ML6428CS1-ND.
IC FILTER VIDEO DUAL Y/C 8SOIC - ML6428CS1X
Order 'ic filter video dual y/c 8soic - ML6428CS1X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ML6428CS1XTR-ND.
IC FILTER VIDEO DUAL Y/C 8SOIC - ML6428CS2
Order 'ic filter video dual y/c 8soic - ML6428CS2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ML6428CS2-ND.
IC FILTER VIDEO DUAL 8SOIC - FMS6410BCS
Order 'ic filter video dual 8soic - FMS6410BCS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMS6410BCS-ND.
IC FILTER VIDEO DUAL 8SOIC - FMS6410BCSX
Order 'ic filter video dual 8soic - FMS6410BCSX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMS6410BCSX-ND.
IC FILTER VIDEO DUAL 8SOIC - FMS6410CS
Order 'ic filter video dual 8soic - FMS6410CS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMS6410CS-ND.
IC FILTER VIDEO DUAL 8-SOIC - FMS6410CSX
Order 'ic filter video dual 8-soic - FMS6410CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMS6410CSX-ND.
IC DRVR VID 1CH FLTR/CLAMP 8SOIC - FMS6413CSX
Order 'ic drvr vid 1ch fltr/clamp 8soic - FMS6413CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FMS6413CSXCT-ND.
IC GATE DVR DUAL 4A TTL 8SOIC - FAN3223TMX
Order 'ic gate dvr dual 4a ttl 8soic - FAN3223TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3223TMXCT-ND.
IC GATE DVR DUAL 4A TTL 8SOIC - FAN3223TMX
Order 'ic gate dvr dual 4a ttl 8soic - FAN3223TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3223TMXDKR-ND.
IC FILTER S-VIDEO DUAL 8SOIC - FMS6406CSX
Order 'ic filter s-video dual 8soic - FMS6406CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FMS6406CSXCT-ND.
Send this link via E-Mail
Help With This Screen
