General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 250VAC 48VDC MK3P5-I-DC48
RELAY POWER 3PDT 10A 48VDC - MK3P5-I-DC48 - Relays
| Digi-Key Part Number | MK3P5-I-DC48-ND |
20 |
15.06750 |
Extended Price
301.35 |
| Manufacturer Part Number | MK3P5-I-DC48 | |||
| Description | RELAY POWER 3PDT 10A 48VDC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MK3P5-I-DC48 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Socket |
| Termination Style | 11 Pin Socketable |
| Circuit | 3PDT (3 Form C) |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Coil Voltage | 48VDC |
| Control Off Voltage (Min) | 7.2 VDC |
| Control On Voltage (Max) | 38.4 VDC |
| Coil Current | 29.5mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MK3P5 I DC48 MK3P5IDC48 |
RELAY POWER 3PDT 10A 48VDC - MK3P5-I-DC48 (MK3P5-I-DC48-ND) - Relays
Related parts General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 250VAC 48VDC MK3P5-I-DC48General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 250VAC 48VDC MK3P5-I-DC48
Order 'relay power 3pdt 10a 48vdc - MK3P5-I-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK3P5-I-DC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 250VAC 48VDC MK3P5-S-DC48
Order 'relay pwr 3pdt 10a 48vdc - MK3P5-S-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK3P5-S-DC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 28VDC 48VDC MJN-3CF-DC48
Order 'relay power 3pdt 10a 48vdc - MJN-3CF-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN-3CF-DC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 28VDC 48VDC MJN3C-I-DC48
Order 'relay power 3pdt 10a 48vdc - MJN3C-I-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN3C-I-DC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 28VDC 48VDC MJN3C-IN-DC48
Order 'relay power 3pdt 10a 48vdc - MJN3C-IN-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN3C-IN-DC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 28VDC 48VDC MJN3C-N-DC48
Order 'relay power 3pdt 10a 48vdc - MJN3C-N-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN3C-N-DC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 250VAC 48VDC MK3P2-I DC48
Order 'relay power 3pdt 10a 48vdc - MK3P2-I DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK3P2-IDC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 28VDC 48VDC MJN3C-DC48
Order 'relay power 3pdt 10a 48vdc - MJN3C-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN3C-DC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 250VAC 48VDC MK3PD-5-I-DC48
Order 'relay power 3pdt 10a 48vdc - MK3PD-5-I-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK3PD-5-I-DC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 250VAC 48VDC MK3PD-5-S-DC48
Order 'relay power 3pdt 10a 48vdc - MK3PD-5-S-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK3PD-5-S-DC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 250VAC 48VDC MK3PN-5-I-DC48
Order 'relay power 3pdt 10a 48vdc - MK3PN-5-I-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK3PN-5-I-DC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 250VAC 48VDC MK3PN-5-S-DC48
Order 'relay power 3pdt 10a 48vdc - MK3PN-5-S-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK3PN-5-S-DC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 250VAC 48VDC MK3PND-5-I-DC48
Order 'relay power 3pdt 10a 48vdc - MK3PND-5-I-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK3PND-5-I-DC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 250VAC 48VDC MK3PND-5-S-DC48
Order 'relay power 3pdt 10a 48vdc - MK3PND-5-S-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK3PND-5-S-DC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 10A @ 28VDC 48VDC MJN1C-I-DC48
Order 'relay power spdt 10a 48vdc - MJN1C-I-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN1C-I-DC48-ND.
Options for General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 250VAC 48VDC MK3P5-I-DC48
Send this link via E-Mail
Help With This Screen
