Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY PWR DPST 25A - MK2PV-S-AC12

Digi-Key Part Number MK2PV-S-AC12-ND
Price Break
20
Unit Price
19.78800
Extended Price
395.76
Manufacturer Part NumberMK2PV-S-AC12
DescriptionRELAY PWR DPST 25A
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMK2PV-S-AC12
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MK2PV S AC12
MK2PVSAC12

MK2PV-S-AC12 Specification Sheet

Image of RELAY PWR DPST 25A - MK2PV-S-AC12

RELAY PWR DPST 25A - MK2PV-S-AC12 (MK2PV-S-AC12-ND)

Related parts:
RELAY PWR DPST 25A - MK2PV-S-AC12
 Order 'relay pwr dpst 25a - MK2PV-S-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2PV-S-AC12-ND.
RELAY PWR DPST 25A - MK2P-I-AC12
 Order 'relay pwr dpst 25a - MK2P-I-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2P-I-AC12-ND.
RELAY PWR DPST 25A - MK2PN-I-AC12
 Order 'relay pwr dpst 25a - MK2PN-I-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2PN-I-AC12-ND.
RELAY PWR DPST 25A - MK2PN-S-AC12
 Order 'relay pwr dpst 25a - MK2PN-S-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2PN-S-AC12-ND.
RELAY PWR DPST 25A - MK2PNV-S-AC12
 Order 'relay pwr dpst 25a - MK2PNV-S-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2PNV-S-AC12-ND.
RELAY PWR DPST 25A - MK2PV-S-AC110
 Order 'relay pwr dpst 25a - MK2PV-S-AC110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2PV-S-AC110-ND.
RELAY PWR DPST 25A - MK2PV-S-AC50
 Order 'relay pwr dpst 25a - MK2PV-S-AC50' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2PV-S-AC50-ND.
RELAY PWR DPST 25A - MK2PV-SAC6
 Order 'relay pwr dpst 25a - MK2PV-SAC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2PV-SAC6-ND.
RELAY PWR DPST 25A - MK3P5-I-AC12
 Order 'relay pwr dpst 25a - MK3P5-I-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK3P5-I-AC12-ND.
RELAY PWR DPST 25A 12VAC - G7L-2A-T-J-CB-AC12
 Order 'relay pwr dpst 25a 12vac - G7L-2A-T-J-CB-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-T-J-CB-AC12-ND.
RELAY PWR DPST 25A 12VAC - G7L-2A-TUB-CB-AC12
 Order 'relay pwr dpst 25a 12vac - G7L-2A-TUB-CB-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-TUB-CB-AC12-ND.
RELAY PWR DPST 25A 12VAC - G7L-2A-TUB-J-CB-AC12
 Order 'relay pwr dpst 25a 12vac - G7L-2A-TUB-J-CB-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-TUB-J-CB-AC12-ND.
RELAY PWR DPST 25A - LY1-AC12
 Order 'relay pwr dpst 25a - LY1-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1-AC12-ND.
RELAY PWR DPST 25A - LY2F-AC12
 Order 'relay pwr dpst 25a - LY2F-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2F-AC12-ND.
RELAY PWR DPST 25A - LY2N-AC12
 Order 'relay pwr dpst 25a - LY2N-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2N-AC12-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY PWR DPST 25A - MK2PV-S-AC110 Next: RELAY PWR DPST 25A - MK2PV-S-AC50