Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY PWR DPST 25A - MK2PV-S-AC110

Digi-Key Part Number MK2PV-S-AC110-ND
Price Break
20
Unit Price
22.96200
Extended Price
459.24
Manufacturer Part NumberMK2PV-S-AC110
DescriptionRELAY PWR DPST 25A
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMK2PV-S-AC110
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MK2PV S AC110
MK2PVSAC110

MK2PV-S-AC110 Specification Sheet

Image of RELAY PWR DPST 25A - MK2PV-S-AC110

RELAY PWR DPST 25A - MK2PV-S-AC110 (MK2PV-S-AC110-ND)

Related parts:
RELAY PWR DPST 25A - MK2PV-S-AC110
 Order 'relay pwr dpst 25a - MK2PV-S-AC110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2PV-S-AC110-ND.
RELAY PWR DPST 25A - MK2P-I-AC110
 Order 'relay pwr dpst 25a - MK2P-I-AC110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2P-I-AC110-ND.
RELAY PWR DPST 25A - MK2PV-S-AC12
 Order 'relay pwr dpst 25a - MK2PV-S-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2PV-S-AC12-ND.
RELAY PWR DPST 25A - MK2PV-S-AC50
 Order 'relay pwr dpst 25a - MK2PV-S-AC50' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2PV-S-AC50-ND.
RELAY PWR DPST 25A - MK2PV-SAC6
 Order 'relay pwr dpst 25a - MK2PV-SAC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2PV-SAC6-ND.
RELAY PWR DPST 25A - LY2Z-AC110/120
 Order 'relay pwr dpst 25a - LY2Z-AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2Z-AC110/120-ND.
RELAY PWR DPST 25A 120VAC - G7L-2A-T-J-CB-AC100/120
 Order 'relay pwr dpst 25a 120vac - G7L-2A-T-J-CB-AC100/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-T-J-CB-AC100/120-ND.
RELAY PWR DPST 25A 12VAC - G7L-2A-T-J-CB-AC12
 Order 'relay pwr dpst 25a 12vac - G7L-2A-T-J-CB-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-T-J-CB-AC12-ND.
RELAY PWR DPST 25A 240VAC - G7L-2A-T-J-CB-AC200/240
 Order 'relay pwr dpst 25a 240vac - G7L-2A-T-J-CB-AC200/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-T-J-CB-AC200/240-ND.
RELAY PWR DPST 25A 50VAC - G7L-2A-T-J-CB-AC50
 Order 'relay pwr dpst 25a 50vac - G7L-2A-T-J-CB-AC50' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-T-J-CB-AC50-ND.
RELAY PWR DPST 25A 100VDC - G7L-2A-T-J-CB-DC100
 Order 'relay pwr dpst 25a 100vdc - G7L-2A-T-J-CB-DC100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-T-J-CB-DC100-ND.
RELAY PWR DPST 25A 6VDC - G7L-2A-T-J-CB-DC6
 Order 'relay pwr dpst 25a 6vdc - G7L-2A-T-J-CB-DC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-T-J-CB-DC6-ND.
RELAY PWR DPST 25A 120VAC - G7L-2A-TUB-80-CBAC100/120
 Order 'relay pwr dpst 25a 120vac - G7L-2A-TUB-80-CBAC100/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-TUB-80-CBAC100/120-ND.
RELAY PWR DPST 25A 240VAC - G7L-2A-TUB-80-CBAC200/240
 Order 'relay pwr dpst 25a 240vac - G7L-2A-TUB-80-CBAC200/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-TUB-80-CBAC200/240-ND.
RELAY PWR DPST 25A 12VDC - G7L-2A-TUB-80-CBDC12
 Order 'relay pwr dpst 25a 12vdc - G7L-2A-TUB-80-CBDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-TUB-80-CBDC12-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY PWR DPST 25A - MK2PNV-SAC6 Next: RELAY PWR DPST 25A - MK2PV-S-AC12