Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY PWR DPST 25A - MK2PNV-SAC6

Digi-Key Part Number MK2PNV-SAC6-ND
Price Break
20
100
500
750
1000
2500
5000
10000
25000
Unit Price
15.64300
12.04510
9.69866
8.91651
8.29079
7.82150
7.35221
6.88292
6.25720
Extended Price
312.86
1204.51
4849.33
6687.38
8290.79
19553.75
36761.05
68829.20
156430.00
Manufacturer Part NumberMK2PNV-SAC6
DescriptionRELAY PWR DPST 25A
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMK2PNV-SAC6
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MK2PNV SAC6
MK2PNVSAC6

MK2PNV-SAC6 Specification Sheet

Image of RELAY PWR DPST 25A - MK2PNV-SAC6

RELAY PWR DPST 25A - MK2PNV-SAC6 (MK2PNV-SAC6-ND)

Related parts:
RELAY PWR DPST 25A - MK2PNV-SAC6
 Order 'relay pwr dpst 25a - MK2PNV-SAC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2PNV-SAC6-ND.
RELAY PWR DPST 25A - MK2PN-SAC6
 Order 'relay pwr dpst 25a - MK2PN-SAC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2PN-SAC6-ND.
RELAY PWR DPST 25A - MK2PNV-S-AC12
 Order 'relay pwr dpst 25a - MK2PNV-S-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2PNV-S-AC12-ND.
RELAY PWR DPST 25A - MK2PNV-S-AC220
 Order 'relay pwr dpst 25a - MK2PNV-S-AC220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2PNV-S-AC220-ND.
RELAY PWR DPST 25A - MK2PNV-S-AC50
 Order 'relay pwr dpst 25a - MK2PNV-S-AC50' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2PNV-S-AC50-ND.
RELAY PWR DPST 25A - MK2PV-SAC6
 Order 'relay pwr dpst 25a - MK2PV-SAC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2PV-SAC6-ND.
RELAY PWR DPST 25A - MK3PN-5-SAC6
 Order 'relay pwr dpst 25a - MK3PN-5-SAC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK3PN-5-SAC6-ND.
RELAY PWR DPST 25A - MK3PNV-5-SAC6
 Order 'relay pwr dpst 25a - MK3PNV-5-SAC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK3PNV-5-SAC6-ND.
RELAY PWR DPST 25A - MK3PV-5-SAC6
 Order 'relay pwr dpst 25a - MK3PV-5-SAC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK3PV-5-SAC6-ND.
RELAY PWR DPST 25A 120VAC - G7L-2A-T-J-CB-AC100/120
 Order 'relay pwr dpst 25a 120vac - G7L-2A-T-J-CB-AC100/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-T-J-CB-AC100/120-ND.
RELAY PWR DPST 25A 12VAC - G7L-2A-T-J-CB-AC12
 Order 'relay pwr dpst 25a 12vac - G7L-2A-T-J-CB-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-T-J-CB-AC12-ND.
RELAY PWR DPST 25A 240VAC - G7L-2A-T-J-CB-AC200/240
 Order 'relay pwr dpst 25a 240vac - G7L-2A-T-J-CB-AC200/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-T-J-CB-AC200/240-ND.
RELAY PWR DPST 25A 50VAC - G7L-2A-T-J-CB-AC50
 Order 'relay pwr dpst 25a 50vac - G7L-2A-T-J-CB-AC50' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-T-J-CB-AC50-ND.
RELAY PWR DPST 25A 100VDC - G7L-2A-T-J-CB-DC100
 Order 'relay pwr dpst 25a 100vdc - G7L-2A-T-J-CB-DC100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-T-J-CB-DC100-ND.
RELAY PWR DPST 25A 6VDC - G7L-2A-T-J-CB-DC6
 Order 'relay pwr dpst 25a 6vdc - G7L-2A-T-J-CB-DC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-T-J-CB-DC6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY PWR DPST 25A - MK2PNV-S-AC50 Next: RELAY PWR DPST 25A - MK2PV-S-AC110