Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY PWR DPST 25A - MK2PNV-S-AC50

Digi-Key Part Number MK2PNV-S-AC50-ND
Price Break
20
Unit Price
23.46450
Extended Price
469.29
Manufacturer Part NumberMK2PNV-S-AC50
DescriptionRELAY PWR DPST 25A
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMK2PNV-S-AC50
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MK2PNV S AC50
MK2PNVSAC50

MK2PNV-S-AC50 Specification Sheet

Image of RELAY PWR DPST 25A - MK2PNV-S-AC50

RELAY PWR DPST 25A - MK2PNV-S-AC50 (MK2PNV-S-AC50-ND)

Related parts:
RELAY PWR DPST 25A - MK2PNV-S-AC50
 Order 'relay pwr dpst 25a - MK2PNV-S-AC50' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2PNV-S-AC50-ND.
RELAY PWR DPST 25A - MK2P-I-AC50
 Order 'relay pwr dpst 25a - MK2P-I-AC50' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2P-I-AC50-ND.
RELAY PWR DPST 25A - MK2PN-I-AC50
 Order 'relay pwr dpst 25a - MK2PN-I-AC50' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2PN-I-AC50-ND.
RELAY PWR DPST 25A - MK2PN-S-AC50
 Order 'relay pwr dpst 25a - MK2PN-S-AC50' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2PN-S-AC50-ND.
RELAY PWR DPST 25A - MK2PNV-S-AC12
 Order 'relay pwr dpst 25a - MK2PNV-S-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2PNV-S-AC12-ND.
RELAY PWR DPST 25A - MK2PNV-S-AC220
 Order 'relay pwr dpst 25a - MK2PNV-S-AC220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2PNV-S-AC220-ND.
RELAY PWR DPST 25A - MK2PNV-SAC6
 Order 'relay pwr dpst 25a - MK2PNV-SAC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2PNV-SAC6-ND.
RELAY PWR DPST 25A - MK2PV-S-AC50
 Order 'relay pwr dpst 25a - MK2PV-S-AC50' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2PV-S-AC50-ND.
RELAY PWR DPST 25A - MK3P5-I-AC50
 Order 'relay pwr dpst 25a - MK3P5-I-AC50' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK3P5-I-AC50-ND.
RELAY PWR DPST 25A - MK3P5-S-AC50
 Order 'relay pwr dpst 25a - MK3P5-S-AC50' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK3P5-S-AC50-ND.
RELAY PWR DPST 25A 50VAC - G7L-2A-T-J-CB-AC50
 Order 'relay pwr dpst 25a 50vac - G7L-2A-T-J-CB-AC50' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-T-J-CB-AC50-ND.
RELAY PWR DPST 25A 50VAC - G7L-2A-TUB-CB-AC50
 Order 'relay pwr dpst 25a 50vac - G7L-2A-TUB-CB-AC50' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-TUB-CB-AC50-ND.
RELAY PWR DPST 25A 50VAC - G7L-2A-TUB-J-CB-AC50
 Order 'relay pwr dpst 25a 50vac - G7L-2A-TUB-J-CB-AC50' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-2A-TUB-J-CB-AC50-ND.
RELAY PWR DPST 25A - MK3PN-5-I-AC50
 Order 'relay pwr dpst 25a - MK3PN-5-I-AC50' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK3PN-5-I-AC50-ND.
RELAY PWR DPST 25A - MK3PN-5-S-AC50
 Order 'relay pwr dpst 25a - MK3PN-5-S-AC50' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK3PN-5-S-AC50-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY PWR DPST 25A - MK2PNV-S-AC220 Next: RELAY PWR DPST 25A - MK2PNV-SAC6