IDC CABLE- ASC50A/ AE50M / ACE50 - A3AEA-5036M
| Digi-Key Part Number | A3AEA-5036M-ND |
1 10 100 250 500 1000 2500 5000 |
23.86000 19.42800 14.31560 12.35576 11.50362 9.91868 9.37332 9.06656 |
Extended Price
23.86 194.28 1431.56 3088.94 5751.81 9918.68 23433.30 45332.80 |
| Manufacturer Part Number | A3AEA-5036M | |||
| Description | IDC CABLE- ASC50A/ AE50M / ACE50 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AEA-5036M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 50 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3AEA 5036M A3AEA5036M |
IDC CABLE- ASC50A/ AE50M / ACE50 - A3AEA-5036M (A3AEA-5036M-ND)
Related parts:IDC CABLE- ASC50A/ AE50M / ACE50 - A3AEA-5036M
Order 'idc cable- asc50a/ ae50m / ace50 - A3AEA-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-5036M-ND.
IDC CABLE- ASC50A/ AE50M / ACE50 - A3AEA-5006M
Order 'idc cable- asc50a/ ae50m / ace50 - A3AEA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-5006M-ND.
IDC CABLE- ASC50A/ AE50M / ACE50 - A3AEA-5018M
Order 'idc cable- asc50a/ ae50m / ace50 - A3AEA-5018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-5018M-ND.
IDC CABLE- ASR50A/ AE50M / ACE50 - A3BEA-5036M
Order 'idc cable- asr50a/ ae50m / ace50 - A3BEA-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEA-5036M-ND.
IDC CABLE- ASR50G/ AE50M / ACE50 - A3BEG-5036M
Order 'idc cable- asr50g/ ae50m / ace50 - A3BEG-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEG-5036M-ND.
IDC CABLE- AKC50A/ AE50M / ACE50 - A3CEA-5036M
Order 'idc cable- akc50a/ ae50m / ace50 - A3CEA-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEA-5036M-ND.
IDC CABLE- AKC50G/ AE50M / ACE50 - A3CEG-5036M
Order 'idc cable- akc50g/ ae50m / ace50 - A3CEG-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEG-5036M-ND.
IDC CABLE- AKR50A/ AE50M / ACE50 - A3DEA-5036M
Order 'idc cable- akr50a/ ae50m / ace50 - A3DEA-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEA-5036M-ND.
IDC CABLE- AKR50G/ AE50M / ACE50 - A3DEG-5036M
Order 'idc cable- akr50g/ ae50m / ace50 - A3DEG-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEG-5036M-ND.
IDC CABLE- ACE50G/ AE50M / ACE50 - A3EEG-5036M
Order 'idc cable- ace50g/ ae50m / ace50 - A3EEG-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EEG-5036M-ND.
IDC CABLE- ASN50A/ AE50M / X - A1AXA-5036M
Order 'idc cable- asn50a/ ae50m / x - A1AXA-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-5036M-ND.
IDC CABLE- ASC50G/ AE50M / X - A1AXG-5036M
Order 'idc cable- asc50g/ ae50m / x - A1AXG-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-5036M-ND.
IDC CABLE - ASC50H/AE50M/X - A1AXH-5036M
Order 'idc cable - asc50h/ae50m/x - A1AXH-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-5036M-ND.
IDC CABLE- ASS50A/ AE50M / X - A1BXA-5036M
Order 'idc cable- ass50a/ ae50m / x - A1BXA-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-5036M-ND.
IDC CABLE- ASR50G/ AE50M / X - A1BXG-5036M
Order 'idc cable- asr50g/ ae50m / x - A1BXG-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-5036M-ND.
Send this link via E-Mail
Help With This Screen