SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC APEM Components MJTP1230D
SW TACT SPST 50MA 12VDC 6MM - MJTP1230D
| Digi-Key Part Number | MJTP1230D-ND |
2000 |
.22200 |
Extended Price
444.00 |
| Manufacturer Part Number | MJTP1230D | |||
| Description | SW TACT SPST 50MA 12VDC 6MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MJTP1230D |
| Vendor | APEM Components |
| Category | Switches |
| Actuator Type | Standard |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 12VDC |
| Mounting Type | Through Hole |
| Operating Force | 160gf |
| Orientation | Vertical |
| Outline | 6.00mm x 6.00mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MJTP1230D MJTP1230D |
SW TACT SPST 50MA 12VDC 6MM - MJTP1230D (MJTP1230D-ND)
Related parts SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC APEM Components MJTP1230DSPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC APEM Components MJTP1230D
Order 'sw tact spst 50ma 12vdc 6mm - MJTP1230D' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MJTP1230D-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC APEM Components MJTP1105T
Order 'sw tact spst 50ma 12vdc 6mm - MJTP1105T' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MJTP1105T-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC APEM Components MJTP1141
Order 'sw tact spst 50ma 12vdc 6mm - MJTP1141' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MJTP1141-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC APEM Components MJTP1141A
Order 'sw tact spst 50ma 12vdc 6mm - MJTP1141A' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MJTP1141A-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC APEM Components MJTP1230
Order 'sw tact spst 50ma 12vdc 6mm - MJTP1230' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MJTP1230-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC APEM Components MJTP1230A
Order 'sw tact spst 50ma 12vdc 6mm - MJTP1230A' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MJTP1230A-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC APEM Components MJTP1230B
Order 'sw tact spst 50ma 12vdc 6mm - MJTP1230B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MJTP1230B-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC APEM Components MJTP1230G
Order 'sw tact spst 50ma 12vdc 6mm - MJTP1230G' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MJTP1230G-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC APEM Components MJTP1232
Order 'sw tact spst 50ma 12vdc 6mm - MJTP1232' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MJTP1232-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC APEM Components MJTP1232A
Order 'sw tact spst 50ma 12vdc 6mm - MJTP1232A' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MJTP1232A-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC APEM Components MJTP1232B
Order 'sw tact spst 50ma 12vdc 6mm - MJTP1232B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MJTP1232B-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC APEM Components MJTP1232D
Order 'sw tact spst 50ma 12vdc 6mm - MJTP1232D' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MJTP1232D-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC APEM Components MJTP1234
Order 'sw tact spst 50ma 12vdc 6mm - MJTP1234' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MJTP1234-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC APEM Components MJTP1234A
Order 'sw tact spst 50ma 12vdc 6mm - MJTP1234A' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MJTP1234A-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC APEM Components MJTP1236
Order 'sw tact spst 50ma 12vdc 6mm - MJTP1236' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MJTP1236-ND.
Options for SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC APEM Components MJTP1230D
Send this link via E-Mail
Help With This Screen
