RELAY POWER 3PDT 10A 24VDC - MJN3C-I-DC24 - Relays
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 28VDC 24VDC MJN3C-I-DC24
| Digi-Key Part Number | MJN3C-I-DC24-ND |
25 |
19.66960 |
Extended Price
491.74 |
| Manufacturer Part Number | MJN3C-I-DC24 | |||
| Description | RELAY POWER 3PDT 10A 24VDC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MJN3C-I-DC24 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Socket |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Circuit | 3PDT (3 Form C) |
| Contact Rating @ Voltage | 10A @ 28VDC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | 18 VDC |
| Coil Current | 50mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MJN3C I DC24 MJN3CIDC24 |
MJN3C-I-DC24 Specification Sheet
RELAY POWER 3PDT 10A 24VDC - MJN3C-I-DC24 (MJN3C-I-DC24-ND) - Relays
Related parts General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 28VDC 24VDC MJN3C-I-DC24RELAY POWER 3PDT 10A 24VDC - MJN3C-I-DC24
Order 'relay power 3pdt 10a 24vdc - MJN3C-I-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN3C-I-DC24-ND.
RELAY POWER 3PDT 10A 24VDC - MJN3C-IN-DC24
Order 'relay power 3pdt 10a 24vdc - MJN3C-IN-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN3C-IN-DC24-ND.
RELAY POWER 3PDT 10A 24VDC - MJN3C-N-DC24
Order 'relay power 3pdt 10a 24vdc - MJN3C-N-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN3C-N-DC24-ND.
RELAY POWER 3PDT 10A 24VDC - MK3P-2 DC24
Order 'relay power 3pdt 10a 24vdc - MK3P-2 DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK3P-2DC24-ND.
RELAY POWER 3PDT 10A 24VDC - LY3F-DC24
Order 'relay power 3pdt 10a 24vdc - LY3F-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2938-ND.
RELAY PWR 3PDT 10A 24VDC - MK3P2-I DC24
Order 'relay pwr 3pdt 10a 24vdc - MK3P2-I DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK3P2-I-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - MK3P5-I-DC24
Order 'relay pwr 3pdt 10a 24vdc - MK3P5-I-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK3P5-I-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - MK3P-I DC24
Order 'relay pwr 3pdt 10a 24vdc - MK3P-I DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK3P-I-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - MK3P-S-DC24
Order 'relay pwr 3pdt 10a 24vdc - MK3P-S-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK3P-S-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - LY3-D-DC24
Order 'relay pwr 3pdt 10a 24vdc - LY3-D-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY3-D-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - LY3N-D2 DC24
Order 'relay pwr 3pdt 10a 24vdc - LY3N-D2 DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY3N-D2DC24-ND.
RELAY POWER DPDT 10A 24VDC - LY2-C DC24
Order 'relay power dpdt 10a 24vdc - LY2-C DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2-CDC24-ND.
RELAY POWER SPDT 10A 24VDC - MJN1C-I-DC24
Order 'relay power spdt 10a 24vdc - MJN1C-I-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN1C-I-DC24-ND.
RELAY POWER SPDT 10A 24VDC - MJN1C-IN-DC24
Order 'relay power spdt 10a 24vdc - MJN1C-IN-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN1C-IN-DC24-ND.
RELAY POWER SPDT 10A 24VDC - MJN1C-N-DC24
Order 'relay power spdt 10a 24vdc - MJN1C-N-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN1C-N-DC24-ND.
Options for General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 28VDC 24VDC MJN3C-I-DC24
Send this link via E-Mail
Help With This Screen
