General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 28VDC 125VDC MJN3C-I-DC125
RELAY POWER 3PDT 10A 125VDC - MJN3C-I-DC125 - Relays
| Digi-Key Part Number | MJN3C-I-DC125-ND |
25 |
22.91240 |
Extended Price
572.81 |
| Manufacturer Part Number | MJN3C-I-DC125 | |||
| Description | RELAY POWER 3PDT 10A 125VDC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MJN3C-I-DC125 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Socket |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Circuit | 3PDT (3 Form C) |
| Contact Rating @ Voltage | 10A @ 28VDC |
| Coil Voltage | 125VDC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | 93.75 VDC |
| Coil Current | 9.6mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MJN3C I DC125 MJN3CIDC125 |
MJN3C-I-DC125 Specification Sheet
RELAY POWER 3PDT 10A 125VDC - MJN3C-I-DC125 (MJN3C-I-DC125-ND) - Relays
Related parts General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 28VDC 125VDC MJN3C-I-DC125General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 28VDC 125VDC MJN3C-I-DC125
Order 'relay power 3pdt 10a 125vdc - MJN3C-I-DC125' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN3C-I-DC125-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 250VAC 125VDC MK3P5-I DC125
Order 'relay power 3pdt 10a 125vdc - MK3P5-I DC125' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK3P5-IDC125-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 28VDC 12VAC MJN3C-AC12
Order 'relay power 3pdt 10a 12vac - MJN3C-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN3C-AC12-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 28VDC 240VAC MJN3C-AC240
Order 'relay power 3pdt 10a 240vac - MJN3C-AC240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN3C-AC240-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 28VDC 6VAC MJN3C-AC6
Order 'relay power 3pdt 10a 6vac - MJN3C-AC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN3C-AC6-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 28VDC 110VDC MJN3C-DC110
Order 'relay power 3pdt 10a 110vdc - MJN3C-DC110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN3C-DC110-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 28VDC 48VDC MJN3C-DC48
Order 'relay power 3pdt 10a 48vdc - MJN3C-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN3C-DC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 28VDC 5VDC MJN3C-DC5
Order 'relay power 3pdt 10a 5vdc - MJN3C-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN3C-DC5-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 28VDC 6VDC MJN3C-DC6
Order 'relay power 3pdt 10a 6vdc - MJN3C-DC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN3C-DC6-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 28VDC 120VAC MJN3C-I-AC120
Order 'relay power 3pdt 10a 120vac - MJN3C-I-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN3C-I-AC120-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 28VDC 24VAC MJN3C-I-AC24
Order 'relay power 3pdt 10a 24vac - MJN3C-I-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN3C-I-AC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 28VDC 240VAC MJN3C-I-AC240
Order 'relay power 3pdt 10a 240vac - MJN3C-I-AC240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN3C-I-AC240-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 28VDC 110VDC MJN3C-I-DC110
Order 'relay power 3pdt 10a 110vdc - MJN3C-I-DC110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN3C-I-DC110-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 28VDC 24VDC MJN3C-I-DC24
Order 'relay power 3pdt 10a 24vdc - MJN3C-I-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN3C-I-DC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 28VDC 48VDC MJN3C-I-DC48
Order 'relay power 3pdt 10a 48vdc - MJN3C-I-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN3C-I-DC48-ND.
Options for General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 28VDC 125VDC MJN3C-I-DC125
Send this link via E-Mail
Help With This Screen
