General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 30A @ 28VDC 24VAC MJN1Z-E-RP-AC24
RELAY POWER SPDT 30A 24VAC - MJN1Z-E-RP-AC24 - Relays
| Digi-Key Part Number | MJN1Z-E-RP-AC24-ND |
25 |
20.48760 |
Extended Price
512.19 |
| Manufacturer Part Number | MJN1Z-E-RP-AC24 | |||
| Description | RELAY POWER SPDT 30A 24VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MJN1Z-E-RP-AC24 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 30A @ 28VDC |
| Coil Voltage | 24VAC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | 19.2 VAC |
| Coil Current | 71mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MJN1Z E RP AC24 MJN1ZERPAC24 |
MJN1Z-E-RP-AC24 Specification Sheet
RELAY POWER SPDT 30A 24VAC - MJN1Z-E-RP-AC24 (MJN1Z-E-RP-AC24-ND) - Relays
Related parts General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 30A @ 28VDC 24VAC MJN1Z-E-RP-AC24General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 30A @ 28VDC 24VAC MJN1Z-E-RP-AC24
Order 'relay power spdt 30a 24vac - MJN1Z-E-RP-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN1Z-E-RP-AC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 30A @ 28VDC 120VAC MJN1Z-E-RP-AC120
Order 'relay power spdt 30a 120vac - MJN1Z-E-RP-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN1Z-E-RP-AC120-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 30A @ 28VDC 240VAC MJN1Z-E-RP-AC240
Order 'relay power spdt 30a 240vac - MJN1Z-E-RP-AC240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN1Z-E-RP-AC240-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 30A @ 28VDC 12VDC MJN1Z-E-RP-DC12
Order 'relay power spdt 30a 12vdc - MJN1Z-E-RP-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN1Z-E-RP-DC12-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 10A @ 250VAC 24VAC G2R-14-T130-AC24
Order 'relay power spdt 10a 24vac - G2R-14-T130-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-14-T130-AC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 30A @ 120VAC 24VAC MGN1C-AC24
Order 'relay pwr spdt 30a 24vac open - MGN1C-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z255-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 10A @ 28VDC 24VAC MJN-1CF-AC24
Order 'relay power spdt 10a 24vac - MJN-1CF-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN-1CF-AC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 10A @ 28VDC 24VAC MJN1C-AC24
Order 'relay power spdt 10a 24vac - MJN1C-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN1C-AC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 10A @ 28VDC 24VAC MJN1C-I-AC24
Order 'relay power spdt 10a 24vac - MJN1C-I-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN1C-I-AC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 10A @ 28VDC 24VAC MJN1C-IN-AC24
Order 'relay power spdt 10a 24vac - MJN1C-IN-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN1C-IN-AC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 10A @ 28VDC 24VAC MJN1C-N-AC24
Order 'relay power spdt 10a 24vac - MJN1C-N-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN1C-N-AC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 10A @ 250VAC 24VAC G2R-1-AC24
Order 'relay pwr spdt 10a 24vac pcb - G2R-1-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-AC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 5A @ 250VAC 24VAC G2R-1Z4 AC24
Order 'relay pwr spdt 5a 24vac pcb - G2R-1Z4 AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1Z4AC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 30A @ 120VAC 240VAC MGN1C-AC240
Order 'relay power spdt 30a 240vac - MGN1C-AC240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MGN1C-AC240-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 30A @ 120VAC 480VAC MGN1C-AC480
Order 'relay power spdt 30a 480vac - MGN1C-AC480' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MGN1C-AC480-ND.
Options for General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 30A @ 28VDC 24VAC MJN1Z-E-RP-AC24
Send this link via E-Mail
Help With This Screen
