RELAY POWER SPDT 30A 120VAC - MJN1Z-E-RP-AC120 - Relays
| Digi-Key Part Number | MJN1Z-E-RP-AC120-ND |
25 |
20.71160 |
Extended Price
517.79 |
| Manufacturer Part Number | MJN1Z-E-RP-AC120 | |||
| Description | RELAY POWER SPDT 30A 120VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MJN1Z-E-RP-AC120 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 30A @ 28VDC |
| Coil Voltage | 120VAC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | 102 VAC |
| Coil Current | 14.2mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MJN1Z E RP AC120 MJN1ZERPAC120 |
MJN1Z-E-RP-AC120 Specification Sheet
RELAY POWER SPDT 30A 120VAC - MJN1Z-E-RP-AC120 (MJN1Z-E-RP-AC120-ND) - Relays
Related parts Relays :RELAY POWER SPDT 30A 120VAC - MJN1Z-E-RP-AC120
Order 'relay power spdt 30a 120vac - MJN1Z-E-RP-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN1Z-E-RP-AC120-ND.
RELAY POWER SPDT 30A 24VAC - MJN1Z-E-RP-AC24
Order 'relay power spdt 30a 24vac - MJN1Z-E-RP-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN1Z-E-RP-AC24-ND.
RELAY POWER SPDT 30A 240VAC - MJN1Z-E-RP-AC240
Order 'relay power spdt 30a 240vac - MJN1Z-E-RP-AC240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN1Z-E-RP-AC240-ND.
RELAY POWER SPDT 30A 12VDC - MJN1Z-E-RP-DC12
Order 'relay power spdt 30a 12vdc - MJN1Z-E-RP-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MJN1Z-E-RP-DC12-ND.
RELAY PWR SPDT 30A 120VAC OPEN - MGN1C-AC120
Order 'relay pwr spdt 30a 120vac open - MGN1C-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z256-ND.
RELAY POWER SPDT 30A 240VAC - MGN1C-AC240
Order 'relay power spdt 30a 240vac - MGN1C-AC240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MGN1C-AC240-ND.
RELAY POWER SPDT 30A 480VAC - MGN1C-AC480
Order 'relay power spdt 30a 480vac - MGN1C-AC480' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MGN1C-AC480-ND.
RELAY POWER SPDT 30A 48VDC - MGN1C-DC48
Order 'relay power spdt 30a 48vdc - MGN1C-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MGN1C-DC48-ND.
RELAY POWER SPDT 30A 75VDC - MGN1C-DC75
Order 'relay power spdt 30a 75vdc - MGN1C-DC75' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MGN1C-DC75-ND.
RELAY POWER DPDT 30A 120VAC - MGN2CM-AC120
Order 'relay power dpdt 30a 120vac - MGN2CM-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MGN2CM-AC120-ND.
RELAY PWR SPDT 30A 24VAC OPEN - MGN1C-AC24
Order 'relay pwr spdt 30a 24vac open - MGN1C-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z255-ND.
RELAY PWR SPDT 30A 12VDC OPEN - MGN1C-DC12
Order 'relay pwr spdt 30a 12vdc open - MGN1C-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z257-ND.
RELAY PWR SPDT 30A 24VDC OPEN - MGN1C-DC24
Order 'relay pwr spdt 30a 24vdc open - MGN1C-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z258-ND.
RELAY POWER SPDT 10A 120VAC PCB - G2R-14-AP AC120
Order 'relay power spdt 10a 120vac pcb - G2R-14-AP AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-14-APAC120-ND.
RELAY POWER SPDT 10A 120VAC PCB - G2R-14-ASI-AC120
Order 'relay power spdt 10a 120vac pcb - G2R-14-ASI-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-14-ASI-AC120-ND.
Send this link via E-Mail
Help With This Screen
