TRANSISTOR PNP 80V 8A DPAK - MJD45H11TF - Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 8A 80V 1.75W Fairchild Semiconductor (VA) PNP MJD45H11TF
| Digi-Key Part Number | MJD45H11TFDKR-ND |
1 25 100 1000 |
.60000 .45320 .33980 .20083 |
Extended Price
0.60 11.33 33.98 200.83 |
| Manufacturer Part Number | MJD45H11TF | |||
| Description | TRANSISTOR PNP 80V 8A DPAK | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MJD45H11TF |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 80V |
| Current - Collector (Ic) (Max) | 8A |
| Power - Max | 1.75W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 2A, 1V |
| Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 8A |
| Frequency - Transition | 40MHz |
| Current - Collector Cutoff (Max) | 10µA |
| Mounting Type | Surface Mount |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| Packaging | Digi-Reel® |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MJD45H11TF MJD45H11TF MJD45H11TFDKR ND MJD45H11TFDKRND MJD45H11TFDKR |
MJD45H11TF Specification Sheet
TRANSISTOR PNP 80V 8A DPAK - MJD45H11TF (MJD45H11TFDKR-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 8A 80V 1.75W Fairchild Semiconductor (VA) PNP MJD45H11TFTRANSISTOR PNP 80V 8A DPAK - MJD45H11TF
Order 'transistor pnp 80v 8a dpak - MJD45H11TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MJD45H11TFCT-ND.
TRANSISTOR PNP 80V 8A DPAK - MJD45H11TF
Order 'transistor pnp 80v 8a dpak - MJD45H11TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MJD45H11TFDKR-ND.
TRANSISTOR PNP 80V 8A DPAK - MJD45H11TM
Order 'transistor pnp 80v 8a dpak - MJD45H11TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MJD45H11TMCT-ND.
TRANSISTOR PNP 80V 8A DPAK - MJD45H11TM
Order 'transistor pnp 80v 8a dpak - MJD45H11TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MJD45H11TMDKR-ND.
TRANSISTOR PNP 80V 8A DPAK - MJD45H11TF
Order 'transistor pnp 80v 8a dpak - MJD45H11TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MJD45H11TFTR-ND.
TRANSISTOR PNP 100V 8A DPAK - KSH127TF
Order 'transistor pnp 100v 8a dpak - KSH127TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number KSH127TFCT-ND.
TRANSISTOR PNP 100V 8A DPAK - KSH127TF
Order 'transistor pnp 100v 8a dpak - KSH127TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number KSH127TFDKR-ND.
TRANSISTOR PNP 80V 8A DPAK - KSH45H11TF
Order 'transistor pnp 80v 8a dpak - KSH45H11TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSH45H11TF-ND.
TRANSISTOR PNP 80V 8A DPAK - KSH45H11TM
Order 'transistor pnp 80v 8a dpak - KSH45H11TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSH45H11TM-ND.
TRANSISTOR PNP 80V 8A DPAK - MJD45H11TM
Order 'transistor pnp 80v 8a dpak - MJD45H11TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MJD45H11TMTR-ND.
TRANSISTOR NPN 80V 8A DPAK - MJD44H11TM
Order 'transistor npn 80v 8a dpak - MJD44H11TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MJD44H11TMCT-ND.
TRANSISTOR NPN 80V 8A DPAK - MJD44H11TM
Order 'transistor npn 80v 8a dpak - MJD44H11TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MJD44H11TMDKR-ND.
TRANSISTOR PNP 80V 8A I-PAK - KSH45H11ITU
Order 'transistor pnp 80v 8a i-pak - KSH45H11ITU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSH45H11ITU-ND.
TRANSISTOR PNP 80V 8A TO-220 - BD538J
Order 'transistor pnp 80v 8a to-220 - BD538J' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD538J-ND.
TRANSISTOR PNP 80V 8A TO-220 - BD538K
Order 'transistor pnp 80v 8a to-220 - BD538K' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD538K-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 8A 80V 1.75W Fairchild Semiconductor (VA) PNP MJD45H11TF
Send this link via E-Mail
Help With This Screen
