TRANSISTOR NPN 80V 8A DPAK - MJD44H11TM - Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 8A 80V 1.75W Fairchild Semiconductor (VA) NPN MJD44H11TM
| Digi-Key Part Number | MJD44H11TMDKR-ND |
1 25 100 1000 |
.56000 .42000 .31500 .18620 |
Extended Price
0.56 10.50 31.50 186.20 |
| Manufacturer Part Number | MJD44H11TM | |||
| Description | TRANSISTOR NPN 80V 8A DPAK | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MJD44H11TM |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 80V |
| Current - Collector (Ic) (Max) | 8A |
| Power - Max | 1.75W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 2A, 1V |
| Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 8A |
| Frequency - Transition | 50MHz |
| Current - Collector Cutoff (Max) | 10µA |
| Mounting Type | Surface Mount |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| Packaging | Digi-Reel® |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MJD44H11TM MJD44H11TM MJD44H11TMDKR ND MJD44H11TMDKRND MJD44H11TMDKR |
MJD44H11TM Specification Sheet
TRANSISTOR NPN 80V 8A DPAK - MJD44H11TM (MJD44H11TMDKR-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 8A 80V 1.75W Fairchild Semiconductor (VA) NPN MJD44H11TMTRANSISTOR NPN 80V 8A DPAK - MJD44H11TM
Order 'transistor npn 80v 8a dpak - MJD44H11TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MJD44H11TMCT-ND.
TRANSISTOR NPN 80V 8A DPAK - MJD44H11TM
Order 'transistor npn 80v 8a dpak - MJD44H11TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MJD44H11TMDKR-ND.
TRANSISTOR NPN 80V 8A DPAK - MJD44H11TM
Order 'transistor npn 80v 8a dpak - MJD44H11TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MJD44H11TMTR-ND.
TRANSISTOR NPN 80V 8A DPAK - KSH44H11TF
Order 'transistor npn 80v 8a dpak - KSH44H11TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSH44H11TF-ND.
TRANSISTOR NPN 80V 8A DPAK - KSH44H11TM
Order 'transistor npn 80v 8a dpak - KSH44H11TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSH44H11TM-ND.
TRANSISTOR NPN 80V 8A DPAK - MJD44H11TF
Order 'transistor npn 80v 8a dpak - MJD44H11TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MJD44H11TF-ND.
TRANSISTOR PNP 80V 8A DPAK - MJD45H11TF
Order 'transistor pnp 80v 8a dpak - MJD45H11TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MJD45H11TFCT-ND.
TRANSISTOR PNP 80V 8A DPAK - MJD45H11TM
Order 'transistor pnp 80v 8a dpak - MJD45H11TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MJD45H11TMCT-ND.
TRANSISTOR NPN 100V 8A DPAK - KSH122TM
Order 'transistor npn 100v 8a dpak - KSH122TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number KSH122TMCT-ND.
TRANSISTOR NPN 100V 8A DPAK - KSH122TM
Order 'transistor npn 100v 8a dpak - KSH122TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number KSH122TMDKR-ND.
TRANSISTOR PNP 80V 8A DPAK - MJD45H11TF
Order 'transistor pnp 80v 8a dpak - MJD45H11TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MJD45H11TFDKR-ND.
TRANSISTOR PNP 80V 8A DPAK - MJD45H11TM
Order 'transistor pnp 80v 8a dpak - MJD45H11TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MJD45H11TMDKR-ND.
TRANSISTOR NPN 80V 8A I-PAK - KSH44H11ITU
Order 'transistor npn 80v 8a i-pak - KSH44H11ITU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSH44H11ITU-ND.
TRANSISTOR NPN 80V 8A TO-220 - BD537J
Order 'transistor npn 80v 8a to-220 - BD537J' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD537J-ND.
TRANSISTOR NPN 80V 8A TO-220 - BD537K
Order 'transistor npn 80v 8a to-220 - BD537K' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD537K-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 8A 80V 1.75W Fairchild Semiconductor (VA) NPN MJD44H11TM
Send this link via E-Mail
Help With This Screen
