Keywords:





SWITCH TACT CAP SQRE 12" IVORY - MJ1217 - Switches

Accessory Switch APEM Components MJ1217

Digi-Key Part Number MJ1217-ND
Price Break
50
Unit Price
.27900
Extended Price
13.95
Manufacturer Part NumberMJ1217
DescriptionSWITCH TACT CAP SQRE 12" IVORY
Quantity Available Non-Stock
All prices are in USD

Purchase Accessory Switch APEM Components MJ1217
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Accessory Switch APEM Components MJ1217
Technical/Catalog InformationMJ1217
VendorAPEM Components
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MJ1217
MJ1217

MJ1217 Specification Sheet

Image of SWITCH TACT CAP SQRE 12" IVORY - MJ1217

SWITCH TACT CAP SQRE 12" IVORY - MJ1217 (MJ1217-ND) - Switches

Related parts Accessory Switch APEM Components MJ1217
SWITCH TACT CAP SQRE 12" IVORY - MJ1217
 Order 'switch tact cap sqre 12" ivory - MJ1217' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MJ1217-ND.
SWITCH TACT CAP SQRE 12" BLACK - MJ1212
 Order 'switch tact cap sqre 12" black - MJ1212' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MJ1212-ND.
SWITCH TACT CAP SQRE 12" GREEN - MJ1213
 Order 'switch tact cap sqre 12" green - MJ1213' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MJ1213-ND.
SWITCH TACT CAP SQRE 12" YELLOW - MJ1215
 Order 'switch tact cap sqre 12" yellow - MJ1215' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MJ1215-ND.
SWITCH TACT CAP SQRE 12" RED - MJ1216
 Order 'switch tact cap sqre 12" red - MJ1216' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MJ1216-ND.
SWITCH TACT CAP SQAURE 12" BLUE - MJ1211
 Order 'switch tact cap sqaure 12" blue - MJ1211' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MJ1211-ND.
SWITCH TACT CAP ROUND 13" IVORY - MJ1227
 Order 'switch tact cap round 13" ivory - MJ1227' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MJ1227-ND.
SWITCH HARDWARE - A420-7
 Order 'switch hardware - A420-7' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A420-7-ND.
SWITCH PB CAP 800 SERIES BLK - B497-2
 Order 'switch pb cap 800 series blk - B497-2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number B497-2-ND.
SWITCH TACT 12VDC - ADTS24NV
 Order 'switch tact 12vdc - ADTS24NV' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number ADTS24NV-ND.
SWITCH TACT - ADTS24RV
 Order 'switch tact - ADTS24RV' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number ADTS24RV-ND.
SWITCH TACT - ADTS644KV
 Order 'switch tact - ADTS644KV' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number ADTS644KV-ND.
SWITCH TACT - ADTS644NV
 Order 'switch tact - ADTS644NV' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number ADTS644NV-ND.
SWITCH TACT - ADTS644RV
 Order 'switch tact - ADTS644RV' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number ADTS644RV-ND.
SWITCH TACT - ADTS644SV
 Order 'switch tact - ADTS644SV' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number ADTS644SV-ND.

Options for Accessory Switch APEM Components MJ1217
Send this link via E-Mail
Help With This Screen

SWITCH TACT CAP SQRE 12" IVORY - MJ1217
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH TACT CAP SQRE 12" GREEN - MJ1213 Next: SWITCH TACT CAP SQRE 12" RED - MJ1216
SWITCH TACT CAP SQRE 12" IVORY - MJ1217