Keywords:





SWITCH TACT CAP SQRE 12" GREEN - MJ1213 - Switches

Accessory Switch APEM Components MJ1213

Digi-Key Part Number MJ1213-ND
Price Break
50
Unit Price
.27900
Extended Price
13.95
Manufacturer Part NumberMJ1213
DescriptionSWITCH TACT CAP SQRE 12" GREEN
Quantity Available Non-Stock
All prices are in USD

Purchase Accessory Switch APEM Components MJ1213
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Accessory Switch APEM Components MJ1213
Technical/Catalog InformationMJ1213
VendorAPEM Components
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MJ1213
MJ1213

MJ1213 Specification Sheet

Image of SWITCH TACT CAP SQRE 12" GREEN - MJ1213

SWITCH TACT CAP SQRE 12" GREEN - MJ1213 (MJ1213-ND) - Switches

Related parts Accessory Switch APEM Components MJ1213
SWITCH TACT CAP SQRE 12" GREEN - MJ1213
 Order 'switch tact cap sqre 12" green - MJ1213' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MJ1213-ND.
SWITCH TACT CAP SQRE 12" BLACK - MJ1212
 Order 'switch tact cap sqre 12" black - MJ1212' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MJ1212-ND.
SWITCH TACT CAP SQRE 12" YELLOW - MJ1215
 Order 'switch tact cap sqre 12" yellow - MJ1215' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MJ1215-ND.
SWITCH TACT CAP SQRE 12" RED - MJ1216
 Order 'switch tact cap sqre 12" red - MJ1216' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MJ1216-ND.
SWITCH TACT CAP SQRE 12" IVORY - MJ1217
 Order 'switch tact cap sqre 12" ivory - MJ1217' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MJ1217-ND.
SWITCH TACT CAP SQAURE 12" BLUE - MJ1211
 Order 'switch tact cap sqaure 12" blue - MJ1211' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MJ1211-ND.
SWITCH TACT CAP ROUND 13" GREEN - MJ1223
 Order 'switch tact cap round 13" green - MJ1223' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MJ1223-ND.
LED GREEN 12V 16MM - A0142M2
 Order 'led green 12v 16mm - A0142M2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1323-ND.
LED GREEN 24V 16MM - A0142N2
 Order 'led green 24v 16mm - A0142N2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1328-ND.
SWITCH HARDWARE - A118-3
 Order 'switch hardware - A118-3' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A118-3-ND.
SWITCH HARDWARE - A420-3
 Order 'switch hardware - A420-3' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A420-3-ND.
SWITCH HARDWARE - A631-3
 Order 'switch hardware - A631-3' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A631-3-ND.
SWITCH HARDWARE - A632-3
 Order 'switch hardware - A632-3' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A632-3-ND.
SWITCH PB CAP 800 SERIES BLK - B497-2
 Order 'switch pb cap 800 series blk - B497-2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number B497-2-ND.
SWITCH PB SPST SEALED IP67 GREEN - IPR1SAD3L0G
 Order 'switch pb spst sealed ip67 green - IPR1SAD3L0G' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1120-ND.

Options for Accessory Switch APEM Components MJ1213
Send this link via E-Mail
Help With This Screen

SWITCH TACT CAP SQRE 12" GREEN - MJ1213
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH TACT CAP SQRE 12" BLACK - MJ1212 Next: SWITCH TACT CAP SQRE 12" IVORY - MJ1217
SWITCH TACT CAP SQRE 12" GREEN - MJ1213