TXRX ISM 902-928MHZ 11.5X14.1MM - MICRF600Z TR - RF and RFID
| Digi-Key Part Number | 576-3269-2-ND |
500 2500 5000 |
13.87500 13.48700 13.32000 |
Extended Price
6937.50 33717.50 66600.00 |
| Manufacturer Part Number | MICRF600Z TR | |||
| Description | TXRX ISM 902-928MHZ 11.5X14.1MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MICRF600Z TR |
| Vendor | Micrel Inc |
| Category | RF and RFID |
| Frequency | 902MHz ~ 928MHz |
| Data Rate - Maximum | 20 kbps |
| Modulation or Protocol | FSK |
| Applications | ISM |
| Power - Output | 9dBm |
| Sensitivity | -109dBm |
| Voltage - Supply | 2 V ~ 2.5 V |
| Current - Receiving | 13.5mA |
| Current - Transmitting | 28mA |
| Package / Case | Module |
| Operating Temperature | -20°C ~ 75°C |
| Data Interface | PCB, Surface Mount |
| Antenna Connector | PCB, Surface Mount |
| Packaging | Tape & Reel (TR) |
| Memory Size | - |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MICRF600Z TR MICRF600Z TR 576 3269 2 ND 57632692ND 576-3269-2 |
MICRF600Z TR Specification Sheet
TXRX ISM 902-928MHZ 11.5X14.1MM - MICRF600Z TR (576-3269-2-ND) - RF and RFID
Related parts RF and RFID :TXRX ISM 902-928MHZ 11.5X14.1MM - MICRF600Z TR
Order 'txrx ism 902-928mhz 11.5x14.1mm - MICRF600Z TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3269-2-ND.
TXRX ISM 902-928MHZ 11.5X14.1MM - MICRF600Z TR
Order 'txrx ism 902-928mhz 11.5x14.1mm - MICRF600Z TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3269-1-ND.
TXRX ISM 902-928MHZ 11.5X14.1MM - MICRF600Z TR
Order 'txrx ism 902-928mhz 11.5x14.1mm - MICRF600Z TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3269-6-ND.
TXRX ISM 902-928MHZ 11.5X14.1MM - MICRF600Z
Order 'txrx ism 902-928mhz 11.5x14.1mm - MICRF600Z' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2422-ND.
TXRX ISM 902-928MHZ 11.5X14.1MM - MICRF600
Order 'txrx ism 902-928mhz 11.5x14.1mm - MICRF600' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MICRF600-ND.
TXRX ISM 400MHZ 32-MLF - MICRF506BML TR
Order 'txrx ism 400mhz 32-mlf - MICRF506BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MICRF506BML TR-ND.
IC TXRX ISM 410-450 MHZ 32-MLF - MICRF506YML TR
Order 'ic txrx ism 410-450 mhz 32-mlf - MICRF506YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1966-2-ND.
IC RF MOD 868-870MHZ 11.5X14.1MM - MICRF610Z TR
Order 'ic rf mod 868-870mhz 11.5x14.1mm - MICRF610Z TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1467-2-ND.
IC RF MOD 430-440MHZ 11.5X14.1MM - MICRF620Z TR
Order 'ic rf mod 430-440mhz 11.5x14.1mm - MICRF620Z TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1468-2-ND.
TXRX ISM 868-915MHZ 32-MLF - MICRF505BML TR
Order 'txrx ism 868-915mhz 32-mlf - MICRF505BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MICRF505BML TR-ND.
TXRX ISM 850-950MHZ 32-MLF - MICRF505YML TR
Order 'txrx ism 850-950mhz 32-mlf - MICRF505YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1659-2-ND.
IC TXRX ISM 410-450 MHZ 32-MLF - MICRF506YML TR
Order 'ic txrx ism 410-450 mhz 32-mlf - MICRF506YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1966-1-ND.
IC TXRX ISM 410-450 MHZ 32-MLF - MICRF506YML TR
Order 'ic txrx ism 410-450 mhz 32-mlf - MICRF506YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1966-6-ND.
IC TXRX CLOCK RECOVERY 28-SOIC - SY69952ZC TR
Order 'ic txrx clock recovery 28-soic - SY69952ZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY69952ZC TR-ND.
IC RF MOD 868-870MHZ 11.5X14.1MM - MICRF610Z TR
Order 'ic rf mod 868-870mhz 11.5x14.1mm - MICRF610Z TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1467-1-ND.
Send this link via E-Mail
Help With This Screen
