IC REG ULDO 300MA DUAL 6-MLF - MIC5335-MKYMT TR
| Digi-Key Part Number | MIC5335-MKYMT TR-ND |
5000 |
.66250 |
Extended Price
3312.50 |
| Manufacturer Part Number | MIC5335-MKYMT TR | |||
| Description | IC REG ULDO 300MA DUAL 6-MLF | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5335-MKYMT TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Multiple Output |
| Package / Case | 6-MLF® |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 2.8V, 2.6V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5335 MKYMT TR MIC5335MKYMT TR |
MIC5335-MKYMT TR Specification Sheet
IC REG ULDO 300MA DUAL 6-MLF - MIC5335-MKYMT TR (MIC5335-MKYMT TR-ND)
Related parts:IC REG ULDO 300MA DUAL 6-MLF - MIC5335-MKYMT TR
Order 'ic reg uldo 300ma dual 6-mlf - MIC5335-MKYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5335-MKYMT TR-ND.
IC REG ULDO 300MA DUAL 6-MLF - MIC5335-PGYMT TR
Order 'ic reg uldo 300ma dual 6-mlf - MIC5335-PGYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1948-1-ND.
IC REG ULDO 300MA DUAL 6-MLF - MIC5335-PGYMT TR
Order 'ic reg uldo 300ma dual 6-mlf - MIC5335-PGYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1948-2-ND.
IC REG ULDO 300MA DUAL 6-MLF - MIC5335-PGYMT TR
Order 'ic reg uldo 300ma dual 6-mlf - MIC5335-PGYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1948-6-ND.
IC REG ULDO 300MA DUAL 6-MLF - MIC5335-SPYMT TR
Order 'ic reg uldo 300ma dual 6-mlf - MIC5335-SPYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1949-1-ND.
IC REG ULDO 300MA DUAL 6-MLF - MIC5335-SPYMT TR
Order 'ic reg uldo 300ma dual 6-mlf - MIC5335-SPYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1949-2-ND.
IC REG ULDO 300MA DUAL 6-MLF - MIC5335-SPYMT TR
Order 'ic reg uldo 300ma dual 6-mlf - MIC5335-SPYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1949-6-ND.
IC REG ULDO 300MA DUAL 6-MLF - MIC5335-SMYMT TR
Order 'ic reg uldo 300ma dual 6-mlf - MIC5335-SMYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2884-1-ND.
IC REG ULDO 300MA DUAL 6-MLF - MIC5335-SMYMT TR
Order 'ic reg uldo 300ma dual 6-mlf - MIC5335-SMYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2884-2-ND.
IC REG ULDO 300MA DUAL 6-MLF - MIC5335-GFYMT TR
Order 'ic reg uldo 300ma dual 6-mlf - MIC5335-GFYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5335-GFYMT TR-ND.
IC REG ULDO 300MA DUAL 6-MLF - MIC5335-KGYMT TR
Order 'ic reg uldo 300ma dual 6-mlf - MIC5335-KGYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5335-KGYMT TR-ND.
IC REG ULDO 300MA DUAL 6-MLF - MIC5335-MGYMT TR
Order 'ic reg uldo 300ma dual 6-mlf - MIC5335-MGYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5335-MGYMT TR-ND.
IC REG ULDO 300MA DUAL 6-MLF - MIC5335-MMYMT TR
Order 'ic reg uldo 300ma dual 6-mlf - MIC5335-MMYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5335-MMYMT TR-ND.
IC REG ULDO 300MA DUAL 6-MLF - MIC5335-NNYMT TR
Order 'ic reg uldo 300ma dual 6-mlf - MIC5335-NNYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5335-NNYMT TR-ND.
IC REG ULDO 300MA DUAL 6-MLF - MIC5335-OFYMT TR
Order 'ic reg uldo 300ma dual 6-mlf - MIC5335-OFYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5335-OFYMT TR-ND.
Send this link via E-Mail
Help With This Screen