IC REG ULDO DUAL 300MA THIN 6MLF - MIC5335-JGYMT TR
| Digi-Key Part Number | MIC5335-JGYMT TR-ND |
5000 |
.66250 |
Extended Price
3312.50 |
| Manufacturer Part Number | MIC5335-JGYMT TR | |||
| Description | IC REG ULDO DUAL 300MA THIN 6MLF | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5335-JGYMT TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Multiple Output |
| Package / Case | 6-MLF® |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 2.5V, 1.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5335 JGYMT TR MIC5335JGYMT TR |
MIC5335-JGYMT TR Specification Sheet
IC REG ULDO DUAL 300MA THIN 6MLF - MIC5335-JGYMT TR (MIC5335-JGYMT TR-ND)
Related parts:IC REG ULDO DUAL 300MA THIN 6MLF - MIC5335-JGYMT TR
Order 'ic reg uldo dual 300ma thin 6mlf - MIC5335-JGYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5335-JGYMT TR-ND.
IC REG ULDO DUAL 300MA THIN 6MLF - MIC5335-GWYMT TR
Order 'ic reg uldo dual 300ma thin 6mlf - MIC5335-GWYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5335-GWYMT TR-ND.
IC REG ULDO DUAL 300MA THIN 6MLF - MIC5335-JJYMT TR
Order 'ic reg uldo dual 300ma thin 6mlf - MIC5335-JJYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5335-JJYMT TR-ND.
IC REG ULDO DUAL 300MA THIN 6MLF - MIC5335-KDYMT TR
Order 'ic reg uldo dual 300ma thin 6mlf - MIC5335-KDYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5335-KDYMT TR-ND.
IC REG ULDO DUAL 300MA THIN 6MLF - MIC5335-LLYMT TR
Order 'ic reg uldo dual 300ma thin 6mlf - MIC5335-LLYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5335-LLYMT TR-ND.
IC REG ULDO DUAL 300MA THIN 6MLF - MIC5335-NDYMT TR
Order 'ic reg uldo dual 300ma thin 6mlf - MIC5335-NDYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5335-NDYMT TR-ND.
IC REG ULDO DUAL 300MA THIN 6MLF - MIC5335-NKYMT TR
Order 'ic reg uldo dual 300ma thin 6mlf - MIC5335-NKYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5335-NKYMT TR-ND.
IC REG ULDO DUAL 300MA THIN 6MLF - MIC5335-OOYMT TR
Order 'ic reg uldo dual 300ma thin 6mlf - MIC5335-OOYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5335-OOYMT TR-ND.
IC REG ULDO DUAL 300MA THIN 6MLF - MIC5335-PJYMT TR
Order 'ic reg uldo dual 300ma thin 6mlf - MIC5335-PJYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5335-PJYMT TR-ND.
IC REG ULDO DUAL 300MA THIN 6MLF - MIC5335-SJYMT TR
Order 'ic reg uldo dual 300ma thin 6mlf - MIC5335-SJYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5335-SJYMT TR-ND.
IC REG ULDO DUAL 300MA THIN 6MLF - MIC5335-SNYMT TR
Order 'ic reg uldo dual 300ma thin 6mlf - MIC5335-SNYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5335-SNYMT TR-ND.
IC REG ULDO DUAL 300MA THIN 6MLF - MIC5335-SOYMT TR
Order 'ic reg uldo dual 300ma thin 6mlf - MIC5335-SOYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5335-SOYMT TR-ND.
IC REG ULDO DUAL 300MA THIN 6MLF - MIC5335-SRYMT TR
Order 'ic reg uldo dual 300ma thin 6mlf - MIC5335-SRYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5335-SRYMT TR-ND.
IC REG ULDO DUAL 150MA THIN 6MLF - MIC5320-JGYMT TR
Order 'ic reg uldo dual 150ma thin 6mlf - MIC5320-JGYMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5320-JGYMT TR-ND.
IC REG ULDO DUAL 150MA THIN 6MLF - MIC5320-MMYMT TR
Order 'ic reg uldo dual 150ma thin 6mlf - MIC5320-MMYMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1920-1-ND.
Send this link via E-Mail
Help With This Screen