IDC CABLE- ASC50A/ AE50M / ACE50 - A3AEA-5006M
| Digi-Key Part Number | A3AEA-5006M-ND |
1 10 100 250 500 1000 2500 5000 |
15.62000 12.71900 9.37190 8.08884 7.53098 6.49337 6.13635 5.93552 |
Extended Price
15.62 127.19 937.19 2022.21 3765.49 6493.37 15340.88 29677.60 |
| Manufacturer Part Number | A3AEA-5006M | |||
| Description | IDC CABLE- ASC50A/ AE50M / ACE50 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3AEA-5006M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Card Edge |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3AEA 5006M A3AEA5006M |
IDC CABLE- ASC50A/ AE50M / ACE50 - A3AEA-5006M (A3AEA-5006M-ND)
Related parts:IDC CABLE- ASC50A/ AE50M / ACE50 - A3AEA-5006M
Order 'idc cable- asc50a/ ae50m / ace50 - A3AEA-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-5006M-ND.
IDC CABLE- ASC50A/ AE50M / ACE50 - A3AEA-5018M
Order 'idc cable- asc50a/ ae50m / ace50 - A3AEA-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-5018M-ND.
IDC CABLE- ASC50A/ AE50M / ACE50 - A3AEA-5036M
Order 'idc cable- asc50a/ ae50m / ace50 - A3AEA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-5036M-ND.
IDC CABLE- ASR50A/ AE50M / ACE50 - A3BEA-5006M
Order 'idc cable- asr50a/ ae50m / ace50 - A3BEA-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-5006M-ND.
IDC CABLE- ASR50G/ AE50M / ACE50 - A3BEG-5006M
Order 'idc cable- asr50g/ ae50m / ace50 - A3BEG-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEG-5006M-ND.
IDC CABLE- AKC50A/ AE50M / ACE50 - A3CEA-5006M
Order 'idc cable- akc50a/ ae50m / ace50 - A3CEA-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEA-5006M-ND.
IDC CABLE- AKC50G/ AE50M / ACE50 - A3CEG-5006M
Order 'idc cable- akc50g/ ae50m / ace50 - A3CEG-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-5006M-ND.
IDC CABLE- AKR50A/ AE50M / ACE50 - A3DEA-5006M
Order 'idc cable- akr50a/ ae50m / ace50 - A3DEA-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-5006M-ND.
IDC CABLE- AKR50G/ AE50M / ACE50 - A3DEG-5006M
Order 'idc cable- akr50g/ ae50m / ace50 - A3DEG-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-5006M-ND.
IDC CABLE- ACE50G/ AE50M / ACE50 - A3EEG-5006M
Order 'idc cable- ace50g/ ae50m / ace50 - A3EEG-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EEG-5006M-ND.
IDC CABLE- ASN50A/ AE50M / ASN50 - A3AAA-5006M
Order 'idc cable- asn50a/ ae50m / asn50 - A3AAA-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-5006M-ND.
IDC CABLE- ASC50G/ AE50M / ASC50 - A3AAG-5006M
Order 'idc cable- asc50g/ ae50m / asc50 - A3AAG-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-5006M-ND.
IDC CABLE - ASC50H/AE50M/ASC50H - A3AAH-5006M
Order 'idc cable - asc50h/ae50m/asc50h - A3AAH-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-5006M-ND.
IDC CABLE- ASC50T/ AE50M / ASC50 - A3AAT-5006M
Order 'idc cable- asc50t/ ae50m / asc50 - A3AAT-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-5006M-ND.
IDC CABLE-ASC50A/ AE50G / ACE50G - A3AEA-5006G
Order 'idc cable-asc50a/ ae50g / ace50g - A3AEA-5006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-5006G-ND.
Send this link via E-Mail
Help With This Screen