IC REG LDO 500MA 2.7V TSOT23-5 - MIC5319-2.7YD5 TR - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC5319-2.7YD5 TR-ND |
3000 |
1.08800 |
Extended Price
3264.00 |
| Manufacturer Part Number | MIC5319-2.7YD5 TR | |||
| Description | IC REG LDO 500MA 2.7V TSOT23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5319-2.7YD5 TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TSOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 2.7V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5319 2 7YD5 TR MIC531927YD5 TR |
MIC5319-2.7YD5 TR Specification Sheet
IC REG LDO 500MA 2.7V TSOT23-5 - MIC5319-2.7YD5 TR (MIC5319-2.7YD5 TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 500MA 5.0V LN TO263-5 - MIC5209-5.0YU
Order 'ic reg ldo 500ma 5.0v ln to263-5 - MIC5209-5.0YU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1277-ND.
IC REG LDO 500MA ADJ LN TO263-5 - MIC5209YU
Order 'ic reg ldo 500ma adj ln to263-5 - MIC5209YU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1279-ND.
IC REG LDO 500MA 5V 8MSOP - ADP3335ARMZ-5-R7
Order 'ic reg ldo 500ma 5v 8msop - ADP3335ARMZ-5-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3335ARMZ-5-R7-ND.
IC REG LDO 500MA 5V 8MSOP - ADP3335ARMZ-5-REEL
Order 'ic reg ldo 500ma 5v 8msop - ADP3335ARMZ-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3335ARMZ-5-REEL-ND.
IC REG LDO 500MA 1% 1.8V TO263-5 - MIC5209-1.8BU
Order 'ic reg ldo 500ma 1% 1.8v to263-5 - MIC5209-1.8BU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-1.8BU-ND.
IC REG LDO 500MA 1% 1.8V TO263-5 - MIC5209-1.8BU TR
Order 'ic reg ldo 500ma 1% 1.8v to263-5 - MIC5209-1.8BU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-1.8BU TR-ND.
IC REG LDO 500MA 1% 1.8V TO263-5 - MIC5209-1.8YU
Order 'ic reg ldo 500ma 1% 1.8v to263-5 - MIC5209-1.8YU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2366-ND.
IC REG LDO 500MA 1% 1.8V TO263-5 - MIC5209-1.8YU TR
Order 'ic reg ldo 500ma 1% 1.8v to263-5 - MIC5209-1.8YU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-1.8YU TR-ND.
IC REG LDO 500MA 1% 2.5V TO263-5 - MIC5209-2.5BU
Order 'ic reg ldo 500ma 1% 2.5v to263-5 - MIC5209-2.5BU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-2.5BU-ND.
IC REG LDO 500MA 1% 2.5V TO263-5 - MIC5209-2.5BU TR
Order 'ic reg ldo 500ma 1% 2.5v to263-5 - MIC5209-2.5BU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-2.5BU TR-ND.
IC REG LDO 500MA 1% 2.5V TO263-5 - MIC5209-2.5YU
Order 'ic reg ldo 500ma 1% 2.5v to263-5 - MIC5209-2.5YU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2367-ND.
IC REG LDO 500MA 1% 2.5V TO263-5 - MIC5209-2.5YU TR
Order 'ic reg ldo 500ma 1% 2.5v to263-5 - MIC5209-2.5YU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-2.5YU TR-ND.
IC REG LDO 500MA 1% 3.0V TO263-5 - MIC5209-3.0BU
Order 'ic reg ldo 500ma 1% 3.0v to263-5 - MIC5209-3.0BU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-3.0BU-ND.
IC REG LDO 500MA 1% 3.0V TO263-5 - MIC5209-3.0BU TR
Order 'ic reg ldo 500ma 1% 3.0v to263-5 - MIC5209-3.0BU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-3.0BU TR-ND.
IC REG LDO 500MA 1% 3.0V TO263-5 - MIC5209-3.0YU
Order 'ic reg ldo 500ma 1% 3.0v to263-5 - MIC5209-3.0YU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5209-3.0YU-ND.
Send this link via E-Mail
Help With This Screen