IC REG ULDO 300MA 3.0V 6-MLF - MIC5318-3.0YMT TR
| Digi-Key Part Number | MIC5318-3.0YMT TR-ND |
5000 |
.43750 |
Extended Price
2187.50 |
| Manufacturer Part Number | MIC5318-3.0YMT TR | |||
| Description | IC REG ULDO 300MA 3.0V 6-MLF | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5318-3.0YMT TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 6-MLF® |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5318 3 0YMT TR MIC531830YMT TR |
MIC5318-3.0YMT TR Specification Sheet
IC REG ULDO 300MA 3.0V 6-MLF - MIC5318-3.0YMT TR (MIC5318-3.0YMT TR-ND)
Related parts:IC REG ULDO DUAL 2.5/1.8V 6-MLF - MIC5320-JGYML TR
Order 'ic reg uldo dual 2.5/1.8v 6-mlf - MIC5320-JGYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1568-1-ND.
IC REG ULDO DUAL 2.5/1.8V 6-MLF - MIC5320-JGYML TR
Order 'ic reg uldo dual 2.5/1.8v 6-mlf - MIC5320-JGYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1568-2-ND.
IC REG ULDO DUAL 2.5/1.8V 6-MLF - MIC5320-JGYML TR
Order 'ic reg uldo dual 2.5/1.8v 6-mlf - MIC5320-JGYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1568-6-ND.
IC REG ULDO DUAL 3.0/3.0V 6-MLF - MIC5320-PPYML TR
Order 'ic reg uldo dual 3.0/3.0v 6-mlf - MIC5320-PPYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1569-1-ND.
IC REG ULDO DUAL 3.0/3.0V 6-MLF - MIC5320-PPYML TR
Order 'ic reg uldo dual 3.0/3.0v 6-mlf - MIC5320-PPYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1569-2-ND.
IC REG ULDO DUAL 3.0/3.0V 6-MLF - MIC5320-PPYML TR
Order 'ic reg uldo dual 3.0/3.0v 6-mlf - MIC5320-PPYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1569-6-ND.
IC REG ULDO DUAL 2.8/1.5V 6-MLF - MIC5321-MFYML TR
Order 'ic reg uldo dual 2.8/1.5v 6-mlf - MIC5321-MFYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1570-1-ND.
IC REG ULDO DUAL 2.8/1.5V 6-MLF - MIC5321-MFYML TR
Order 'ic reg uldo dual 2.8/1.5v 6-mlf - MIC5321-MFYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1570-2-ND.
IC REG ULDO DUAL 2.8/1.5V 6-MLF - MIC5321-MFYML TR
Order 'ic reg uldo dual 2.8/1.5v 6-mlf - MIC5321-MFYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1570-6-ND.
IC REG ULDO DUAL 2.8/2.8V 6-MLF - MIC5321-MMYML TR
Order 'ic reg uldo dual 2.8/2.8v 6-mlf - MIC5321-MMYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1571-1-ND.
IC REG ULDO DUAL 2.8/2.8V 6-MLF - MIC5321-MMYML TR
Order 'ic reg uldo dual 2.8/2.8v 6-mlf - MIC5321-MMYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1571-2-ND.
IC REG ULDO DUAL 2.8/2.8V 6-MLF - MIC5321-MMYML TR
Order 'ic reg uldo dual 2.8/2.8v 6-mlf - MIC5321-MMYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1571-6-ND.
IC REG ULDO 300MA 1.2V TSOT23-6 - MIC5309-1.2YD6 TR
Order 'ic reg uldo 300ma 1.2v tsot23-6 - MIC5309-1.2YD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3002-1-ND.
IC REG ULDO 300MA 1.2V TSOT23-6 - MIC5309-1.2YD6 TR
Order 'ic reg uldo 300ma 1.2v tsot23-6 - MIC5309-1.2YD6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3002-2-ND.
IC REG ULDO 300MA 1.2V TSOT23-6 - MIC5309-1.2YD6 TR
Order 'ic reg uldo 300ma 1.2v tsot23-6 - MIC5309-1.2YD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3002-6-ND.
Send this link via E-Mail
Help With This Screen