IC REG LDO DUAL VOLTAGE 10-MLF - MIC5311-NNYML TR
| Digi-Key Part Number | MIC5311-NNYML TR-ND |
5000 |
1.25000 |
Extended Price
6250.00 |
| Manufacturer Part Number | MIC5311-NNYML TR | |||
| Description | IC REG LDO DUAL VOLTAGE 10-MLF | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5311-NNYML TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Multiple Output |
| Package / Case | 10-MLF® |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 2.85V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5311 NNYML TR MIC5311NNYML TR |
MIC5311-NNYML TR Specification Sheet
IC REG LDO DUAL VOLTAGE 10-MLF - MIC5311-NNYML TR (MIC5311-NNYML TR-ND)
Related parts:IC REG LDO DUAL VOLTAGE 10-MLF - MIC5311-NNYML TR
Order 'ic reg ldo dual voltage 10-mlf - MIC5311-NNYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5311-NNYML TR-ND.
IC REG LDO DUAL VOLTAGE 10-MLF - MIC5311-NLYML TR
Order 'ic reg ldo dual voltage 10-mlf - MIC5311-NLYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1902-1-ND.
IC REG LDO DUAL VOLTAGE 10-MLF - MIC5311-NLYML TR
Order 'ic reg ldo dual voltage 10-mlf - MIC5311-NLYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1902-2-ND.
IC REG LDO DUAL VOLTAGE 10-MLF - MIC5311-NLYML TR
Order 'ic reg ldo dual voltage 10-mlf - MIC5311-NLYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1902-6-ND.
IC REG LDO DUAL 3X3 10-MLF - MIC2211-NNYML TR
Order 'ic reg ldo dual 3x3 10-mlf - MIC2211-NNYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2620-2-ND.
IC REG LDO DUAL 150MA 10-MLF - MIC5264-NNYML TR
Order 'ic reg ldo dual 150ma 10-mlf - MIC5264-NNYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5264-NNYML TR-ND.
IC REG LDO DUAL 300MA 10-MLF - MIC5311-DKBML TR
Order 'ic reg ldo dual 300ma 10-mlf - MIC5311-DKBML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5311-DKBML TR-ND.
IC REG LDO DUAL 300MA 10-MLF - MIC5311-DKYML TR
Order 'ic reg ldo dual 300ma 10-mlf - MIC5311-DKYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5311-DKYML TR-ND.
IC REG LDO DUAL 300MA 10-MLF - MIC5311-GMBML TR
Order 'ic reg ldo dual 300ma 10-mlf - MIC5311-GMBML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5311-GMBML TR-ND.
IC REG LDO DUAL 300MA 10-MLF - MIC5311-GMYML TR
Order 'ic reg ldo dual 300ma 10-mlf - MIC5311-GMYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5311-GMYML TR-ND.
IC REG LDO DUAL 300MA 10-MLF - MIC5312-NNYML TR
Order 'ic reg ldo dual 300ma 10-mlf - MIC5312-NNYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5312-NNYML TR-ND.
IC REG LDO DUAL 3X3 10-MLF - MIC2211-NNYML TR
Order 'ic reg ldo dual 3x3 10-mlf - MIC2211-NNYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2620-1-ND.
IC REG LDO DUAL 3X3 10-MLF - MIC2211-NNYML TR
Order 'ic reg ldo dual 3x3 10-mlf - MIC2211-NNYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2620-6-ND.
IC REG LDO DUAL 3X3 10-MLF - MIC2211-AABML TR
Order 'ic reg ldo dual 3x3 10-mlf - MIC2211-AABML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2211-AABML TR-ND.
IC REG LDO DUAL 3X3 10-MLF - MIC2211-AAYML TR
Order 'ic reg ldo dual 3x3 10-mlf - MIC2211-AAYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2602-2-ND.
Send this link via E-Mail
Help With This Screen