IC PWR MANAGEMENT DGTL 16-MLF - MIC2810-CGJYML TR
| Digi-Key Part Number | MIC2810-CGJYML TR-ND |
5000 |
2.33750 |
Extended Price
11687.50 |
| Manufacturer Part Number | MIC2810-CGJYML TR | |||
| Description | IC PWR MANAGEMENT DGTL 16-MLF | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC2810-CGJYML TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Linear and Switching |
| Package / Case | 16-MLF® |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Adjustable, Buck |
| Current - Output | 600mA |
| Voltage - Output | Adj down to 0.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC2810 CGJYML TR MIC2810CGJYML TR |
MIC2810-CGJYML TR Specification Sheet
IC PWR MANAGEMENT DGTL 16-MLF - MIC2810-CGJYML TR (MIC2810-CGJYML TR-ND)
Related parts:IC PWR MANAGEMENT DGTL 16-MLF - MIC2810-CGJYML TR
Order 'ic pwr management dgtl 16-mlf - MIC2810-CGJYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2810-CGJYML TR-ND.
IC PWR MANAGEMENT DGTL 16-MLF - MIC2810-44MYML TR
Order 'ic pwr management dgtl 16-mlf - MIC2810-44MYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1747-1-ND.
IC PWR MANAGEMENT DGTL 16-MLF - MIC2810-44MYML TR
Order 'ic pwr management dgtl 16-mlf - MIC2810-44MYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1747-2-ND.
IC PWR MANAGEMENT DGTL 16-MLF - MIC2810-44MYML TR
Order 'ic pwr management dgtl 16-mlf - MIC2810-44MYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1747-6-ND.
IC PWR MANAGEMENT DGTL 16-MLF - MIC2810-4GPYML TR
Order 'ic pwr management dgtl 16-mlf - MIC2810-4GPYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1748-1-ND.
IC PWR MANAGEMENT DGTL 16-MLF - MIC2810-4GPYML TR
Order 'ic pwr management dgtl 16-mlf - MIC2810-4GPYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1748-2-ND.
IC PWR MANAGEMENT DGTL 16-MLF - MIC2810-4GPYML TR
Order 'ic pwr management dgtl 16-mlf - MIC2810-4GPYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1748-6-ND.
IC PWR MANAGEMENT DGTL 16-MLF - MIC2810-4MSYML TR
Order 'ic pwr management dgtl 16-mlf - MIC2810-4MSYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1749-1-ND.
IC PWR MANAGEMENT DGTL 16-MLF - MIC2810-4MSYML TR
Order 'ic pwr management dgtl 16-mlf - MIC2810-4MSYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1749-2-ND.
IC PWR MANAGEMENT DGTL 16-MLF - MIC2810-4MSYML TR
Order 'ic pwr management dgtl 16-mlf - MIC2810-4MSYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1749-6-ND.
IC PWR MANAGEMENT DGTL 16-MLF - MIC2810-4GKYML TR
Order 'ic pwr management dgtl 16-mlf - MIC2810-4GKYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2705-1-ND.
IC PWR MANAGEMENT DGTL 16-MLF - MIC2810-4GKYML TR
Order 'ic pwr management dgtl 16-mlf - MIC2810-4GKYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2705-2-ND.
IC PWR MANAGEMENT DGTL 16-MLF - MIC2810-4GMYML TR
Order 'ic pwr management dgtl 16-mlf - MIC2810-4GMYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2706-1-ND.
IC PWR MANAGEMENT DGTL 16-MLF - MIC2810-4GMYML TR
Order 'ic pwr management dgtl 16-mlf - MIC2810-4GMYML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2706-2-ND.
IC PWR MANAGEMENT DGTL 16-MLF - MIC2810-4GSYML TR
Order 'ic pwr management dgtl 16-mlf - MIC2810-4GSYML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2707-1-ND.
Send this link via E-Mail
Help With This Screen