IC SUPERVISOR MICROPOWER SOT23-5 - MIC2775-25YM5 TR
| Digi-Key Part Number | MIC2775-25YM5 TR-ND |
3000 |
.50700 |
Extended Price
1521.00 |
| Manufacturer Part Number | MIC2775-25YM5 TR | |||
| Description | IC SUPERVISOR MICROPOWER SOT23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC2775-25YM5 TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Output | Complementary |
| Reset | Active High/Active Low |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.53V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC2775 25YM5 TR MIC277525YM5 TR |
MIC2775-25YM5 TR Specification Sheet
IC SUPERVISOR MICROPOWER SOT23-5 - MIC2775-25YM5 TR (MIC2775-25YM5 TR-ND)
Related parts:IC SUPERVISOR MICROPOWER SOT23-5 - MIC2775-25YM5 TR
Order 'ic supervisor micropower sot23-5 - MIC2775-25YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2775-25YM5 TR-ND.
IC SUPERVISOR MICROPOWER SOT23-5 - MIC2775-17BM5 TR
Order 'ic supervisor micropower sot23-5 - MIC2775-17BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2775-17BM5 TR-ND.
IC SUPERVISOR MICROPOWER SOT23-5 - MIC2775-22BM5 TR
Order 'ic supervisor micropower sot23-5 - MIC2775-22BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2775-22BM5 TR-ND.
IC SUPERVISOR MICROPOWER SOT23-5 - MIC2775-23BM5 TR
Order 'ic supervisor micropower sot23-5 - MIC2775-23BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2775-23BM5 TR-ND.
IC SUPERVISOR MICROPOWER SOT23-5 - MIC2775-25BM5 TR
Order 'ic supervisor micropower sot23-5 - MIC2775-25BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2775-25BM5 TR-ND.
IC SUPERVISOR MICROPOWER SOT23-5 - MIC2775-26BM5 TR
Order 'ic supervisor micropower sot23-5 - MIC2775-26BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2775-26BM5 TR-ND.
IC SUPERVISOR MICROPOWER SOT23-5 - MIC2775-28BM5 TR
Order 'ic supervisor micropower sot23-5 - MIC2775-28BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2775-28BM5 TR-ND.
IC SUPERVISOR MICROPOWER SOT23-5 - MIC2775-29BM5 TR
Order 'ic supervisor micropower sot23-5 - MIC2775-29BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2775-29BM5 TR-ND.
IC SUPERVISOR MICROPOWER SOT23-5 - MIC2775-29YM5 TR
Order 'ic supervisor micropower sot23-5 - MIC2775-29YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2681-2-ND.
IC SUPERVISOR MICROPOWER SOT23-5 - MIC2775-31BM5 TR
Order 'ic supervisor micropower sot23-5 - MIC2775-31BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2775-31BM5 TR-ND.
IC SUPERVISOR MICROPOWER SOT23-5 - MIC2775-44BM5 TR
Order 'ic supervisor micropower sot23-5 - MIC2775-44BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2775-44BM5 TR-ND.
IC SUPERVISOR MICROPOWER SOT23-5 - MIC2775-46BM5 TR
Order 'ic supervisor micropower sot23-5 - MIC2775-46BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2775-46BM5 TR-ND.
IC SUPERVISOR MICROPOWER SOT23-5 - MIC2775-46YM5 TR
Order 'ic supervisor micropower sot23-5 - MIC2775-46YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2684-2-ND.
IC SUPERVISOR MICROPOWER SOT23-5 - MIC2775-28YM5 TR
Order 'ic supervisor micropower sot23-5 - MIC2775-28YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2680-1-ND.
IC SUPERVISOR MICROPOWER SOT23-5 - MIC2775-28YM5 TR
Order 'ic supervisor micropower sot23-5 - MIC2775-28YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2680-2-ND.
Send this link via E-Mail
Help With This Screen