IC WHITE LED DRVR 24V OVP 8-MLF - MIC2289-24YD6 TR
| Digi-Key Part Number | MIC2289-24YD6 TR-ND |
3000 |
.84480 |
Extended Price
2534.40 |
| Manufacturer Part Number | MIC2289-24YD6 TR | |||
| Description | IC WHITE LED DRVR 24V OVP 8-MLF | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC2289-24YD6 TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-MLF |
| Packaging | Tape & Reel (TR) |
| Current - Output/Channel | 20mA |
| Number of Outputs | 1 |
| Type | Switched Inductor |
| Voltage - Supply | 2.5 V ~ 10 V |
| Voltage - Output | 22.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC2289 24YD6 TR MIC228924YD6 TR |
MIC2289-24YD6 TR Specification Sheet
IC WHITE LED DRVR 24V OVP 8-MLF - MIC2289-24YD6 TR (MIC2289-24YD6 TR-ND)
Related parts:IC WHITE LED DRVR 24V OVP 8-MLF - MIC2289-24YD6 TR
Order 'ic white led drvr 24v ovp 8-mlf - MIC2289-24YD6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2289-24YD6 TR-ND.
IC WHITE LED DRVR 24V OVP 8-MLF - MIC2289-24BML TR
Order 'ic white led drvr 24v ovp 8-mlf - MIC2289-24BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2289-24BML TR-ND.
IC WHITE LED DRVR 24V OVP 8-MLF - MIC2289-24YML TR
Order 'ic white led drvr 24v ovp 8-mlf - MIC2289-24YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1731-2-ND.
IC WHITE LED DRVR 24V OVP 8-MLF - MIC2289-24YML TR
Order 'ic white led drvr 24v ovp 8-mlf - MIC2289-24YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1731-1-ND.
IC WHITE LED DRVR 24V OVP 8-MLF - MIC2289-24YML TR
Order 'ic white led drvr 24v ovp 8-mlf - MIC2289-24YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1731-6-ND.
IC WHITE LED DRVR 15V OVP 8-MLF - MIC2289-15BML TR
Order 'ic white led drvr 15v ovp 8-mlf - MIC2289-15BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2289-15BML TR-ND.
IC WHITE LED DRVR 15V OVP 8-MLF - MIC2289-15YML TR
Order 'ic white led drvr 15v ovp 8-mlf - MIC2289-15YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1730-2-ND.
IC WHITE LED DRVR 34V OVP 8-MLF - MIC2289-34BML TR
Order 'ic white led drvr 34v ovp 8-mlf - MIC2289-34BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2289-34BML TR-ND.
IC WHITE LED DRVR 34V OVP 8-MLF - MIC2289-34YML TR
Order 'ic white led drvr 34v ovp 8-mlf - MIC2289-34YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1732-2-ND.
IC WHITE LED DRVR 15V OVP 8-MLF - MIC2289-15YML TR
Order 'ic white led drvr 15v ovp 8-mlf - MIC2289-15YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1730-1-ND.
IC WHITE LED DRVR 15V OVP 8-MLF - MIC2289-15YML TR
Order 'ic white led drvr 15v ovp 8-mlf - MIC2289-15YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1730-6-ND.
IC WHITE LED DRVR 34V OVP 8-MLF - MIC2289-34YML TR
Order 'ic white led drvr 34v ovp 8-mlf - MIC2289-34YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1732-1-ND.
IC WHITE LED DRVR 34V OVP 8-MLF - MIC2289-34YML TR
Order 'ic white led drvr 34v ovp 8-mlf - MIC2289-34YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1732-6-ND.
IC WHITE LED DRVR 24V OVP 8-MLF - MIC2293-24YML TR
Order 'ic white led drvr 24v ovp 8-mlf - MIC2293-24YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2293-24YML TR-ND.
IC WHITE LED DRIVER 24V OVP 8MLF - MIC3287-24YD6 TR
Order 'ic white led driver 24v ovp 8mlf - MIC3287-24YD6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1754-1-ND.
Send this link via E-Mail
Help With This Screen