IC DISTRIBUTION SW ADJ SOT23-6 - MIC2019YM6TX
| Digi-Key Part Number | MIC2019YM6TX-ND |
3000 |
1.12640 |
Extended Price
3379.20 |
| Manufacturer Part Number | MIC2019YM6TX | |||
| Description | IC DISTRIBUTION SW ADJ SOT23-6 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC2019YM6TX |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 1 |
| Voltage - Input | 2.5 ~ 5.5V |
| Package / Case | SOT-23-6 |
| Packaging | Tape & Reel (TR) |
| Current Limit | 2.0A |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC2019YM6TX MIC2019YM6TX |
MIC2019YM6TX Specification Sheet
IC DISTRIBUTION SW ADJ SOT23-6 - MIC2019YM6TX (MIC2019YM6TX-ND)
Related parts:IC DISTRIBUTION SW ADJ SOT23-6 - MIC2019YM6TX
Order 'ic distribution sw adj sot23-6 - MIC2019YM6TX' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2019YM6TX-ND.
IC DISTRIBUTION SW ADJ SOT23-6 - MIC2007YM6
Order 'ic distribution sw adj sot23-6 - MIC2007YM6' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2007YM6-ND.
IC DISTRIBUTION SW ADJ SOT23-6 - MIC2008YM6
Order 'ic distribution sw adj sot23-6 - MIC2008YM6' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2008YM6-ND.
IC DISTRIBUTION SW ADJ SOT23-6 - MIC2009BM6
Order 'ic distribution sw adj sot23-6 - MIC2009BM6' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2009BM6-ND.
IC DISTRIBUTION SW ADJ SOT23-6 - MIC2009BM6 TR
Order 'ic distribution sw adj sot23-6 - MIC2009BM6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2009BM6 TR-ND.
IC DISTRIBUTION SW ADJ SOT23-6 - MIC2009YM6
Order 'ic distribution sw adj sot23-6 - MIC2009YM6' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2009YM6-ND.
IC DISTRIBUTION SW ADJ SOT23-6 - MIC2009YM6 TR
Order 'ic distribution sw adj sot23-6 - MIC2009YM6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1680-2-ND.
IC DISTRIBUTION SW ADJ SOT23-6 - MIC2017YM6
Order 'ic distribution sw adj sot23-6 - MIC2017YM6' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2017YM6-ND.
IC DISTRIBUTION SW ADJ SOT23-6 - MIC2018YM6
Order 'ic distribution sw adj sot23-6 - MIC2018YM6' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2018YM6-ND.
IC DISTRIBUTION SW ADJ SOT23-6 - MIC2019BM6
Order 'ic distribution sw adj sot23-6 - MIC2019BM6' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2019BM6-ND.
IC DISTRIBUTION SW ADJ SOT23-6 - MIC2019BM6 TR
Order 'ic distribution sw adj sot23-6 - MIC2019BM6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2019BM6 TR-ND.
IC DISTRIBUTION SW ADJ SOT23-6 - MIC2019YM6
Order 'ic distribution sw adj sot23-6 - MIC2019YM6' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2019YM6-ND.
IC DISTRIBUTION SW ADJ SOT23-6 - MIC2019YM6 TR
Order 'ic distribution sw adj sot23-6 - MIC2019YM6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2595-2-ND.
IC DISTRIBUTION SW ADJ SOT23-6 - MIC2009YM6 TR
Order 'ic distribution sw adj sot23-6 - MIC2009YM6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1680-1-ND.
IC DISTRIBUTION SW ADJ SOT23-6 - MIC2009YM6 TR
Order 'ic distribution sw adj sot23-6 - MIC2009YM6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1680-6-ND.
Send this link via E-Mail
Help With This Screen