Accessories - Caps Switch APEM Components MH16
KEY SWITCH CAP - MH16
| Digi-Key Part Number | MH16-ND |
10 |
.34000 |
Extended Price
3.40 |
| Manufacturer Part Number | MH16 | |||
| Description | KEY SWITCH CAP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MH16 |
| Vendor | APEM Components |
| Category | Switches |
| Switch Type | Keyswitch |
| Color | Red |
| Shape | Square |
| For Use With/Related Products | MHPS Series |
| Features | - |
| Illumination | Non-Illuminated |
| Mounting Type | Slip On |
| Size | 10.50mm L x 10.50mm W x 6.90mm H |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MH16 MH16 |
MH16 Specification Sheet
KEY SWITCH CAP - MH16 (MH16-ND)
Related parts Accessories - Caps Switch APEM Components MH16Accessories - Caps Switch APEM Components MH16
Order 'key switch cap - MH16' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MH16-ND.
DPDT Pushbutton Switch - 0.1A @ 30VDC APEM Components MHPS2283L
Order 'key switch - MHPS2283L' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MHPS2283L-ND.
4PDT Pushbutton Switch - 0.1A @ 30VDC APEM Components MHPS4284L
Order 'key switch - MHPS4284L' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MHPS4284L-ND.
Accessory Switch Switch Cap APEM Components U902
Order 'cap switch black - U902' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1033-ND.
Accessory Switch Switch Cap APEM Components U1142
Order 'cap switch black - U1142' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1035-ND.
Accessories - Caps Switch APEM Components MH11
Order 'key switch cap - MH11' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MH11-ND.
Accessories - Caps Switch APEM Components MH12
Order 'key switch cap - MH12' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MH12-ND.
Accessories - Caps Switch APEM Components MH13
Order 'key switch cap - MH13' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MH13-ND.
Accessories - Caps Switch APEM Components MH15
Order 'key switch cap - MH15' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MH15-ND.
Accessories - Caps Switch APEM Components MH17
Order 'key switch cap - MH17' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MH17-ND.
SPST-NC (DB) Configurable Switch Components - Contact Block Switch 1.5A @ 250VAC APEM Components A0150B
Order 'switch block for emergency stop - A0150B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1334-ND.
SPDT Configurable Switch Components - Contact Block Switch 6A @ 250VAC APEM Components A0151B
Order 'switch block single pole - A0151B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1335-ND.
DPDT Configurable Switch Components - Contact Block Switch 6A @ 250VAC APEM Components A0152B
Order 'switch block double pole - A0152B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1336-ND.
4PDT Configurable Switch Components - Contact Block Switch 6A @ 250VAC APEM Components A0153B
Order 'switch block four pole - A0153B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1337-ND.
DPST-NC (DB) Configurable Switch Components - Contact Block Switch 1.5A @ 250VAC APEM Components A0154B
Order 'switch block for emergency stop - A0154B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1338-ND.
Options for Accessories - Caps Switch APEM Components MH16
Send this link via E-Mail
Help With This Screen
