DIODE FAST REC 400V 880A Y4-M6 - MEK600-04DA - Discrete Semiconductor Products
Diodes, Rectifier - Array Discrete Semiconductor Product 880A 400V IXYS Standard MEK600-04DA
| Digi-Key Part Number | MEK600-04DA-ND |
6 |
94.67000 |
Extended Price
568.02 |
| Manufacturer Part Number | MEK600-04DA | |||
| Description | DIODE FAST REC 400V 880A Y4-M6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MEK600-04DA |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 400V |
| Current - Average Rectified (Io) (per Diode) | 880A |
| Voltage - Forward (Vf) (Max) @ If | 1.4V @ 400A |
| Current - Reverse Leakage @ Vr | 6mA @ 400V |
| Reverse Recovery Time (trr) | 220ns |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Chassis Mount |
| Package / Case | Y4-M6 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MEK600 04DA MEK60004DA |
MEK600-04DA Specification Sheet
DIODE FAST REC 400V 880A Y4-M6 - MEK600-04DA (MEK600-04DA-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 880A 400V IXYS Standard MEK600-04DADIODE FAST REC 400V 880A Y4-M6 - MEK600-04DA
Order 'diode fast rec 400v 880a y4-m6 - MEK600-04DA' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MEK600-04DA-ND.
DIODE FAST REC 1200V 260A Y4-M6 - MEA250-12DA
Order 'diode fast rec 1200v 260a y4-m6 - MEA250-12DA' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MEA250-12DA-ND.
DIODE FAST REC PHASE 1200V Y4-M6 - MEE250-12DA
Order 'diode fast rec phase 1200v y4-m6 - MEE250-12DA' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MEE250-12DA-ND.
DIODE FAST REC 1200V 260A Y4-M6 - MEK250-12DA
Order 'diode fast rec 1200v 260a y4-m6 - MEK250-12DA' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MEK250-12DA-ND.
DIODE FAST REC 600V 304A Y4-M6 - MEA300-06DA
Order 'diode fast rec 600v 304a y4-m6 - MEA300-06DA' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MEA300-06DA-ND.
DIODE FAST REC PHASE 600V Y4-M6 - MEE300-06DA
Order 'diode fast rec phase 600v y4-m6 - MEE300-06DA' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MEE300-06DA-ND.
DIODE FAST REC 600V 304A Y4-M6 - MEK300-06DA
Order 'diode fast rec 600v 304a y4-m6 - MEK300-06DA' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MEK300-06DA-ND.
MOD FAST REC 1200V 453A Y4-M6 - MEO450-12DA
Order 'mod fast rec 1200v 453a y4-m6 - MEO450-12DA' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MEO450-12DA-ND.
MOD FAST REC 600V 514A Y4-M6 - MEO500-06DA
Order 'mod fast rec 600v 514a y4-m6 - MEO500-06DA' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MEO500-06DA-ND.
DIODE FAST REC 400V 1A SMD MELF - DL4936-13-F
Order 'diode fast rec 400v 1a smd melf - DL4936-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4936-FDICT-ND.
DIODE FAST REC 400V 1A SMD MELF - DL4936-13-F
Order 'diode fast rec 400v 1a smd melf - DL4936-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4936-FDITR-ND.
DIODE FAST REC 400V 1.5A SMA - RS2GA-13-F
Order 'diode fast rec 400v 1.5a sma - RS2GA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS2GA-FDICT-ND.
DIODE FAST REC 400V 1.5A SMA - RS2GA-13-F
Order 'diode fast rec 400v 1.5a sma - RS2GA-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS2GA-FDITR-ND.
DIODE FAST REC 400V 1.5A SMB - RS2G-13-F
Order 'diode fast rec 400v 1.5a smb - RS2G-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS2G-FDICT-ND.
DIODE FAST REC 400V 1.5A SMB - RS2G-13-F
Order 'diode fast rec 400v 1.5a smb - RS2G-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS2G-FDITR-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 880A 400V IXYS Standard MEK600-04DA
Send this link via E-Mail
Help With This Screen
