Luminary Micro Division of Texas Instruments Eval And Demo Board And Kit Programmers, Development System MDL-BLDC-B
BOARD CONTROL BRUSHLESS DC MOTOR - MDL-BLDC-B - Programmers, Development Systems
| Digi-Key Part Number | MDL-BLDC-B-ND |
1 |
149.00000 |
Extended Price
149.00 |
| Manufacturer Part Number | MDL-BLDC-B | |||
| Description | BOARD CONTROL BRUSHLESS DC MOTOR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MDL-BLDC-B |
| Vendor | Luminary Micro Division of Texas Instruments |
| Category | Programmers, Development Systems |
| Main Purpose | Power Management, Motor Control |
| Primary Attributes | 3-Ph Brushless DC (BLDC) Motors |
| Secondary Attributes | Board Can Drive Motor at 36V, 500W, 60,000 RPM Over CAN or Ethernet |
| Supplied Contents | Board |
| Utilized IC / Part | LM3S8971 |
| Embedded | Yes, MCU, 32-Bit |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MDL BLDC B MDLBLDCB |
MDL-BLDC-B Specification Sheet
BOARD CONTROL BRUSHLESS DC MOTOR - MDL-BLDC-B (MDL-BLDC-B-ND) - Programmers, Development Systems
Related parts Luminary Micro Division of Texas Instruments Eval And Demo Board And Kit Programmers, Development System MDL-BLDC-BLuminary Micro Division of Texas Instruments Eval And Demo Board And Kit Programmers, Development System MDL-BLDC
Order 'board control brushless dc motor - MDL-BLDC' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number 726-1172-ND.
Luminary Micro Division of Texas Instruments Eval And Demo Board And Kit Programmers, Development System MDL-BLDC-B
Order 'board control brushless dc motor - MDL-BLDC-B' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number MDL-BLDC-B-ND.
Luminary Micro Division of Texas Instruments Eval And Demo Board And Kit Programmers, Development System RDK-BLDC
Order 'kit ref design brushlss dc motor - RDK-BLDC' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number 726-1128-ND.
Luminary Micro Division of Texas Instruments Eval And Demo Board And Kit Programmers, Development System RDK-BDC
Order 'kit ref des brushed dc motor ctl - RDK-BDC' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number 726-1192-ND.
Luminary Micro Division of Texas Instruments Eval And Demo Board And Kit Programmers, Development System MDL-ACIM
Order 'board control stellaris acim - MDL-ACIM' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number 726-1171-ND.
Luminary Micro Division of Texas Instruments Motor Driver Boards, Module Motors, Solenoids, Driver Boards/module MDL-STEPPER-B
Order 'board control stepper motor - MDL-STEPPER-B' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number MDL-STEPPER-B-ND.
Luminary Micro Division of Texas Instruments Motor Driver Boards, Module Motors, Solenoids, Driver Boards/module MDL-STEPPER
Order 'board control stepper motor - MDL-STEPPER' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number 726-1173-ND.
Luminary Micro Division of Texas Instruments Eval And Demo Board And Kit Programmers, Development System MDL-ACIM-B
Order 'board control stellaris acim - MDL-ACIM-B' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number MDL-ACIM-B-ND.
Luminary Micro Division of Texas Instruments Motor Driver Boards, Module Motors, Solenoids, Driver Boards/module MDL-BDC-B
Order 'mod brushed dc motor ctrl w/can - MDL-BDC-B' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number MDL-BDC-B-ND.
Luminary Micro Division of Texas Instruments Motor Driver Boards, Module Motors, Solenoids, Driver Boards/module MDL-BDC
Order 'mod stellaris brushed motor ctlr - MDL-BDC' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number 726-1189-ND.
Luminary Micro Division of Texas Instruments Eval And Demo Board And Kit Programmers, Development System RDK-ACIM
Order 'kit ref des ac induction motor - RDK-ACIM' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number 726-1047-ND.
Luminary Micro Division of Texas Instruments Eval And Demo Board And Kit Programmers, Development System RDK-STEPPER
Order 'kit ref design stepper motor - RDK-STEPPER' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number 726-1048-ND.
Luminary Micro Division of Texas Instruments Microcontroller Or Microprocessor Module Integrated Circuit (ics) Single Board Computer Module with display MDL-IDM
Order 'intelligent lcd module - MDL-IDM' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number 726-1174-ND.
Luminary Micro Division of Texas Instruments Microcontroller Or Microprocessor Module Integrated Circuit (ics) Single Board Computer Module with display MDL-IDM-B
Order 'intelligent lcd module - MDL-IDM-B' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number MDL-IDM-B-ND.
Luminary Micro Division of Texas Instruments General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System EKT-LM3S811
Order 'board eval lm3s811 arm cortex m3 - EKT-LM3S811' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number 726-1129-ND.
Options for Luminary Micro Division of Texas Instruments Eval And Demo Board And Kit Programmers, Development System MDL-BLDC-B
Send this link via E-Mail
Help With This Screen
