MOD DIODE DUAL 1600V WC-500 - MDD600-16N1 - Discrete Semiconductor Products
| Digi-Key Part Number | MDD600-16N1-ND |
2 |
191.69000 |
Extended Price
383.38 |
| Manufacturer Part Number | MDD600-16N1 | |||
| Description | MOD DIODE DUAL 1600V WC-500 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MDD600-16N1 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 1 Pair Series Connection |
| Voltage - DC Reverse (Vr) (Max) | 1600V (1.6kV) |
| Current - Average Rectified (Io) (per Diode) | 600A |
| Voltage - Forward (Vf) (Max) @ If | 880mV @ 500A |
| Current - Reverse Leakage @ Vr | 50mA @ 1600V |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Chassis Mount |
| Package / Case | WC-500 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MDD600 16N1 MDD60016N1 |
MDD600-16N1 Specification Sheet
MOD DIODE DUAL 1600V WC-500 - MDD600-16N1 (MDD600-16N1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOD DIODE DUAL 1600V WC-500 - MDD600-16N1
Order 'mod diode dual 1600v wc-500 - MDD600-16N1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDD600-16N1-ND.
MOD DIODE DUAL 1200V WC-500 - MDD600-12N1
Order 'mod diode dual 1200v wc-500 - MDD600-12N1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDD600-12N1-ND.
MOD DIODE DUAL 1800V WC-500 - MDD600-18N1
Order 'mod diode dual 1800v wc-500 - MDD600-18N1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDD600-18N1-ND.
MOD THYRISTOR DUAL 1200V WC-500 - MCD500-16IO1
Order 'mod thyristor dual 1200v wc-500 - MCD500-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD500-16IO1-ND.
DIODE MODULE 1600V WC-500 - MDC500-16IO1
Order 'diode module 1600v wc-500 - MDC500-16IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDC500-16IO1-ND.
DIODE MODULE 1600V WC-500 - MDC700-16IO1W
Order 'diode module 1600v wc-500 - MDC700-16IO1W' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDC700-16IO1W-ND.
MOD THYRISTOR DUAL 1200V WC-500 - MCD500-12IO1
Order 'mod thyristor dual 1200v wc-500 - MCD500-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD500-12IO1-ND.
MOD THYRISTOR DUAL 1200V WC-500 - MCD500-14IO1
Order 'mod thyristor dual 1200v wc-500 - MCD500-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD500-14IO1-ND.
MOD THYRISTOR DUAL 1200V WC-500 - MCD500-18IO1
Order 'mod thyristor dual 1200v wc-500 - MCD500-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCD500-18IO1-ND.
MOD THYRISTOR DUAL 1200V WC-500 - MCC500-12IO1
Order 'mod thyristor dual 1200v wc-500 - MCC500-12IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC500-12IO1-ND.
MOD THYRISTOR DUAL 1400V WC-500 - MCC500-14IO1
Order 'mod thyristor dual 1400v wc-500 - MCC500-14IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC500-14IO1-ND.
MOD THYRISTOR DUAL 1800V WC-500 - MCC500-18IO1
Order 'mod thyristor dual 1800v wc-500 - MCC500-18IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC500-18IO1-ND.
MOD DIODE DUAL 1600V Y4-M6 - MDD142-16N1
Order 'mod diode dual 1600v y4-m6 - MDD142-16N1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDD142-16N1-ND.
MOD DIODE DUAL 1600V Y4-M6 - MDD172-16N1
Order 'mod diode dual 1600v y4-m6 - MDD172-16N1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDD172-16N1-ND.
MOD DIODE DUAL 1600V Y4-M6 - MDD200-16N1
Order 'mod diode dual 1600v y4-m6 - MDD200-16N1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDD200-16N1-ND.
Send this link via E-Mail
Help With This Screen
