IC IGNITION CTRL ELECTR 16-SOIC - MCZ79076EGR2 - Integrated Circuits (ICs)
| Digi-Key Part Number | MCZ79076EGR2-ND |
|
|
Extended Price
|
| Manufacturer Part Number | MCZ79076EGR2 | |||
| Description | IC IGNITION CTRL ELECTR 16-SOIC | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCZ79076EGR2 |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | * |
| Applications | * |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 375; 751G-04; EG; 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCZ79076EGR2 MCZ79076EGR2 |
MCZ79076EGR2 Specification Sheet
IC IGNITION CTRL ELECTR 16-SOIC - MCZ79076EGR2 (MCZ79076EGR2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC IGNITION CTRL ELECTR 16-SOIC - MCZ79076EGR2
Order 'ic ignition ctrl electr 16-soic - MCZ79076EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ79076EGR2-ND.
IC IGNITION CTRL ELECTR 16-SOIC - MCZ79076EG
Order 'ic ignition ctrl electr 16-soic - MCZ79076EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ79076EG-ND.
IC IGNITION CONTROL 12V 16-SOIC - MCZ33094EG
Order 'ic ignition control 12v 16-soic - MCZ33094EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33094EG-ND.
IC IGNITION CONTROL 12V 16-SOIC - MCZ33094EGR2
Order 'ic ignition control 12v 16-soic - MCZ33094EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33094EGR2-ND.
IC DECODER 9 ADDR 16-SOIC - MC145028DW
Order 'ic decoder 9 addr 16-soic - MC145028DW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145028DW-ND.
IC DECODER 9 ADDR 16-SOIC - MC145028DWR2
Order 'ic decoder 9 addr 16-soic - MC145028DWR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145028DWTR-ND.
IC MCU 1.5K FLASH 16-SOIC - MC68HC908QY1CDW
Order 'ic mcu 1.5k flash 16-soic - MC68HC908QY1CDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908QY1CDW-ND.
IC MCU 6K FLASH 16-SOIC - MC908QL3CDWE
Order 'ic mcu 6k flash 16-soic - MC908QL3CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QL3CDWE-ND.
IC MCU 1.5K FLASH 16-SOIC - MCHC908QY1CDWE
Order 'ic mcu 1.5k flash 16-soic - MCHC908QY1CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHC908QY1CDWE-ND.
IC MCU 1.5K FLASH 16-SOIC - MCHC908QY1MDWE
Order 'ic mcu 1.5k flash 16-soic - MCHC908QY1MDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHC908QY1MDWE-ND.
IC MCU 1.5K FLASH 16-SOIC - MCHC908QY1VDWE
Order 'ic mcu 1.5k flash 16-soic - MCHC908QY1VDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHC908QY1VDWE-ND.
IC DSI INTERFACE 2CHAN 16-SOIC - MCZ33790EG
Order 'ic dsi interface 2chan 16-soic - MCZ33790EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33790EG-ND.
IC DSI INTERFACE 2CHAN 16-SOIC - MCZ33790EGR2
Order 'ic dsi interface 2chan 16-soic - MCZ33790EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MCZ33790EGR2CT-ND.
IC DSI INTERFACE 2CHAN 16-SOIC - MCZ33790EGR2
Order 'ic dsi interface 2chan 16-soic - MCZ33790EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MCZ33790EGR2DKR-ND.
IC DSI INTERFACE 2CHAN 16-SOIC - MCZ33790EGR2
Order 'ic dsi interface 2chan 16-soic - MCZ33790EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33790EGR2TR-ND.
Send this link via E-Mail
Help With This Screen
