IC POE CURR MODE SW REG 20-SOIC - MCZ34670EG - Integrated Circuits (ICs)
| Digi-Key Part Number | MCZ34670EG-ND |
1 25 100 1000 |
3.33000 2.33680 2.13200 1.91520 |
Extended Price
3.33 58.42 213.20 1915.20 |
| Manufacturer Part Number | MCZ34670EG | |||
| Description | IC POE CURR MODE SW REG 20-SOIC | |||
| Quantity Available | 32 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCZ34670EG |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Applications | * |
| Current - Supply | 4.5mA |
| Voltage - Supply | 60V |
| Package / Case | 20-SOIC |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCZ34670EG MCZ34670EG |
MCZ34670EG Specification Sheet
IC POE CURR MODE SW REG 20-SOIC - MCZ34670EG (MCZ34670EG-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC POE CURR MODE SW REG 20-SOIC - MCZ34670EG
Order 'ic poe curr mode sw reg 20-soic - MCZ34670EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ34670EG-ND.
IC POE CURR MODE SW REG 20-SOIC - MCZ34670EGR2
Order 'ic poe curr mode sw reg 20-soic - MCZ34670EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MCZ34670EGR2CT-ND.
IC POE CURR MODE SW REG 20-SOIC - MCZ34670EGR2
Order 'ic poe curr mode sw reg 20-soic - MCZ34670EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MCZ34670EGR2DKR-ND.
IC POE CURR MODE SW REG 20-SOIC - MCZ34670EGR2
Order 'ic poe curr mode sw reg 20-soic - MCZ34670EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ34670EGR2TR-ND.
IC CURRENT MODE SW REG 14-SOIC - MC33129EFR2
Order 'ic current mode sw reg 14-soic - MC33129EFR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33129EFR2CT-ND.
IC CURRENT MODE SW REG 14-SOIC - MC33129EFR2
Order 'ic current mode sw reg 14-soic - MC33129EFR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33129EFR2TR-ND.
IC CURR-MODE SW REG ADJ 5-DDPAK - TL3577-ADJIKTTR
Order 'ic curr-mode sw reg adj 5-ddpak - TL3577-ADJIKTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21852-1-ND.
IC CURR-MODE SW REG ADJ 5-DDPAK - TL3577-ADJIKTTR
Order 'ic curr-mode sw reg adj 5-ddpak - TL3577-ADJIKTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21852-2-ND.
IC DVR/STEREO W/MIC/REG 20-SOIC - MAX4299EWP
Order 'ic dvr/stereo w/mic/reg 20-soic - MAX4299EWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4299EWP-ND.
IC 8-IN SHFT/STORAGE REG 20-SOIC - CD74ACT299M
Order 'ic 8-in shft/storage reg 20-soic - CD74ACT299M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4277-5-ND.
IC ADC 12BIT 11CH SW-CAP 20-SOIC - TLC2543CDWG4
Order 'ic adc 12bit 11ch sw-cap 20-soic - TLC2543CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2543CDWG4-ND.
IC ADC 12BIT 11CH SW-CAP 20-SOIC - TLC2543CDWRG4
Order 'ic adc 12bit 11ch sw-cap 20-soic - TLC2543CDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2543CDWRG4-ND.
IC ADC 12BIT 11CH SW-CAP 20-SOIC - TLC2543IDWG4
Order 'ic adc 12bit 11ch sw-cap 20-soic - TLC2543IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2543IDWG4-ND.
IC ADC 12BIT 11CH SW-CAP 20-SOIC - TLC2543IDWR
Order 'ic adc 12bit 11ch sw-cap 20-soic - TLC2543IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2543IDWR-ND.
IC ADC 12BIT 11CH SW-CAP 20-SOIC - TLC2543IDWRG4
Order 'ic adc 12bit 11ch sw-cap 20-soic - TLC2543IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2543IDWRG4-ND.
Send this link via E-Mail
Help With This Screen