IC HOTSWAP CTRLR 1A NEG 8-SOIC - MCZ34653EFR2
| Digi-Key Part Number | MCZ34653EFR2-ND |
2500 |
2.76075 |
Extended Price
6901.88 |
| Manufacturer Part Number | MCZ34653EFR2 | |||
| Description | IC HOTSWAP CTRLR 1A NEG 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCZ34653EFR2 |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Hot Swap Controller |
| Number of Outputs | 1 |
| Voltage - Input | -39 ~ -74V |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Current Limit | 1A |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCZ34653EFR2 MCZ34653EFR2 |
MCZ34653EFR2 Specification Sheet
IC HOTSWAP CTRLR 1A NEG 8-SOIC - MCZ34653EFR2 (MCZ34653EFR2-ND)
Related parts:IC HOTSWAP CTRLR 1A NEG 8-SOIC - MCZ34653EFR2
Order 'ic hotswap ctrlr 1a neg 8-soic - MCZ34653EFR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ34653EFR2-ND.
IC HOTSWAP CTRLR 1A NEG 8-SOIC - MCZ34653EF
Order 'ic hotswap ctrlr 1a neg 8-soic - MCZ34653EF' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ34653EF-ND.
IC HOTSWAP CTRLR 2A NEG 16SOIC - MCZ34652EF
Order 'ic hotswap ctrlr 2a neg 16soic - MCZ34652EF' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ34652EF-ND.
IC HOTSWAP CTRLR 2A NEG 16SOIC - MCZ34652EFR2
Order 'ic hotswap ctrlr 2a neg 16soic - MCZ34652EFR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ34652EFR2-ND.
IC TRANSCEIVER J-1850 BUS 8-SOIC - MC33990D
Order 'ic transceiver j-1850 bus 8-soic - MC33990D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33990D-ND.
IC TRANSCEIVER J-1850 BUS 8-SOIC - MC33990DR2
Order 'ic transceiver j-1850 bus 8-soic - MC33990DR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33990DR2CT-ND.
IC TRANSCEIVER J-1850 BUS 8-SOIC - MC33990DR2
Order 'ic transceiver j-1850 bus 8-soic - MC33990DR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33990DR2TR-ND.
IC LIN INTERFACE W/WAKE 8-SOIC - MC33399D
Order 'ic lin interface w/wake 8-soic - MC33399D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33399D-ND.
IC LIN INTERFACE W/WAKE 8-SOIC - MC33399DR2
Order 'ic lin interface w/wake 8-soic - MC33399DR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33399DR2CT-ND.
IC LIN INTERFACE W/WAKE 8-SOIC - MC33399DR2
Order 'ic lin interface w/wake 8-soic - MC33399DR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33399DR2TR-ND.
IC HOTSWAP I2C/SMBUS BUFF 8-SOIC - PCA9511D
Order 'ic hotswap i2c/smbus buff 8-soic - PCA9511D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1027-5-ND.
IC HOTSWAP I2C/SMBUS BUFF 8-SOIC - PCA9513D
Order 'ic hotswap i2c/smbus buff 8-soic - PCA9513D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1029-5-ND.
IC HOTSWAP I2C/SMBUS BUFF 8-SOIC - PCA9514D
Order 'ic hotswap i2c/smbus buff 8-soic - PCA9514D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1030-5-ND.
IC HOTSWAP I2C/SMBUS BUFF 8-SOIC - PCA9510D-T
Order 'ic hotswap i2c/smbus buff 8-soic - PCA9510D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1903-1-ND.
IC HOTSWAP I2C/SMBUS BUFF 8-SOIC - PCA9510D-T
Order 'ic hotswap i2c/smbus buff 8-soic - PCA9510D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1903-2-ND.
Send this link via E-Mail
Help With This Screen